Converters
AD5665BRUZ
Analog Devices Inc
Description: Quad, 16-Bit nanoDAC®, I2C® Interface

Overview of AD5665BRUZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD5665BRUZ Analog Devices Quad 2.7-5.5V 16bit I2C DAC
AD5665BRUZ-REEL7 Analog Devices Quad 2.7-5.5V 16bit I2C DAC

Price & Stock for AD5665BRUZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6612
Newark Dac, 16Bit, Tssop-14, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:14Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5665BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 36
  • 1 $20.1000
  • 5 $19.3200
  • 10 $18.5300
  • 25 $18.5000
  • 50 $17.1400
  • 192 $15.7700
$15.7700 / $20.1000 Buy Now
DISTI # AD5665BRUZ-ND
DigiKey IC DAC 16BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 1740
In Stock
  • 1 $23.6000
  • 10 $17.3370
  • 25 $15.7324
  • 100 $13.9414
  • 250 $13.0752
  • 500 $12.8875
$12.8875 / $23.6000 Buy Now
DISTI # 584-AD5665BRUZ
Mouser Electronics Digital to Analog Converters - DAC Quad, 16-Bit nanoDAC , I2C Interface RoHS: Compliant 127
  • 1 $23.6900
  • 10 $17.3900
  • 25 $15.7700
  • 96 $13.9700
  • 288 $13.0900
  • 576 $12.8800
$12.8800 / $23.6900 Buy Now
Analog Devices Inc Quad 2.7-5.5V 16bit I2C DAC Package Multiple: 96 828
  • 1 $23.6000
  • 10 $17.3370
  • 25 $15.7324
  • 100 $13.9414
  • 250 $13.0752
  • 500 $12.8875
  • 1,000 $9.5800
$9.5800 / $23.6000 Buy Now
Rochester Electronics Quad 2.7-5.5V 16bit I2C DAC RoHS: Compliant Status: Active Min Qty: 1 10
  • 1 $15.0400
  • 25 $14.7300
  • 100 $14.1300
  • 500 $13.5300
  • 1,000 $12.7800
$12.7800 / $15.0400 Buy Now
DISTI # AD5665BRUZ
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 96 0
  • 96 $14.4000
  • 100 $14.0300
  • 500 $13.6600
  • 1,000 $13.4800
$13.4800 / $14.4000 Buy Now

CAD Models for AD5665BRUZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD5665BRUZ by Analog Devices Inc

AD5665BRUZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Manufacturer Package Code
RU-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Settling Time-Max
7 µs
Settling Time-Nom (tstl)
4 µs
Supply Current-Max
1.16 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. AD5665BRUZ
    Analog Devices Inc
    Quad, 16-Bit nanoDAC®, I2C® Interface
    VS

Alternate Parts for AD5665BRUZ

This table gives cross-reference parts and alternative options found for AD5665BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5665BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5665BRUZ-REEL7 Quad, 16-Bit nanoDAC®, I2C® Interface Analog Devices Inc AD5665BRUZ vs AD5665BRUZ-REEL7
Part Number Description Manufacturer Compare
AD5665RBRUZ-2REEL7 Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface Analog Devices Inc AD5665BRUZ vs AD5665RBRUZ-2REEL7
AD5665BCPZ-250RL7 IC QUAD, SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter Analog Devices Inc AD5665BRUZ vs AD5665BCPZ-250RL7
AD5665RBCPZ-REEL7 Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface Analog Devices Inc AD5665BRUZ vs AD5665RBCPZ-REEL7
AD5665RBCPZ-250RL7 IC QUAD, SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter Analog Devices Inc AD5665BRUZ vs AD5665RBCPZ-250RL7
AD5665BRUZ-REEL7 Quad, 16-Bit nanoDAC®, I2C® Interface Analog Devices Inc AD5665BRUZ vs AD5665BRUZ-REEL7
AD5665RBCPZ-R2 Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface Analog Devices Inc AD5665BRUZ vs AD5665RBCPZ-R2
AD5665RBRUZ-1 Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface Analog Devices Inc AD5665BRUZ vs AD5665RBRUZ-1
AD5665RBRUZ-2 Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface Analog Devices Inc AD5665BRUZ vs AD5665RBRUZ-2
AD5665BCPZ-R2 Quad, 16-Bit nanoDAC®, I2C® Interface Analog Devices Inc AD5665BRUZ vs AD5665BCPZ-R2
AD5665BCPZ-REEL7 Quad, 16-Bit nanoDAC®, I2C® Interface Analog Devices Inc AD5665BRUZ vs AD5665BCPZ-REEL7

Related Parts for AD5665BRUZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5665BRUZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5665BRUZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5665BRUZ would you like to use for your alert(s)?
  • Please alert me when AD5665BRUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5665BRUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5665BRUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5665BRUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5665BRUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5665BRUZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: