Datasheets
AD573JN by:

Overview of: AD573JN by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: AD573JN

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
592 Tube
  • 7 $49.5600

Part Details for: AD573JN

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

AD573JN Rochester Electronics LLC

Buy Now Datasheet

Compare Parts:

AD573JN Rochester Electronics LLC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP20, PLASTIC, DIP-20

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Part Package Code DIP
Package Description PLASTIC, DIP-20
Pin Count 20
Reach Compliance Code unknown
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min -5 V
Conversion Time-Max 30 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Length 27.18 mm
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level NOT APPLICABLE
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1
Number of Bits 10
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY, OFFSET BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Sample Rate 0.05 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 5.33 mm
Supply Voltage-Nom 5 V
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm

Related Parts

Update Alert Settings for: AD573JN by Rochester Electronics LLC

  • Please alert me when AD573JN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD573JN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD573JN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD573JN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD573JN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD573JN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.