Part Details for AD573SD/883B by Analog Devices Inc
Overview of AD573SD/883B by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD573SD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_06209934
|
Arrow Electronics | 1-Channel Single ADC SAR 10-bit Parallel 20-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2303 | Americas - 63 |
|
$547.9600 / $560.8800 | Buy Now |
DISTI #
2156-AD573SD/883B-ND
|
DigiKey | IC ADC 10BIT 20CDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$637.0700 | Buy Now |
DISTI #
AD573SD/883B-ND
|
DigiKey | IC ADC 10BIT 20CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2 In Stock |
|
$592.4600 | Buy Now |
DISTI #
71328790
|
Verical | 1-Channel Single ADC SAR 10-bit Parallel 20-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 63 |
|
$547.9600 / $560.8800 | Buy Now |
DISTI #
584-AD573SD883B
|
Mouser Electronics | Analog to Digital Converters - ADC IC, MONO 10-BIT A/D CONV RoHS: Not Compliant | 3 |
|
$570.5200 / $587.0800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$765.4640 | Buy Now | |
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP20 RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$546.7200 / $643.2000 | Buy Now |
Part Details for AD573SD/883B
AD573SD/883B CAD Models
AD573SD/883B Part Data Attributes
|
AD573SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD573SD/883B
Analog Devices Inc
10-bit successive approximation ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | D-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Conversion Time-Max | 30 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD573SD/883B
This table gives cross-reference parts and alternative options found for AD573SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD573SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD573JNZ | 10-bit successive approximation ADC | Analog Devices Inc | AD573SD/883B vs AD573JNZ |
AD573KP | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC20, PLASTIC, LCC-20, Analog to Digital Converter | Analog Devices Inc | AD573SD/883B vs AD573KP |
5962-8850501RA | 10-bit successive approximation ADC | Analog Devices Inc | AD573SD/883B vs 5962-8850501RA |
AD573JN | 10-bit successive approximation ADC | Analog Devices Inc | AD573SD/883B vs AD573JN |
AD573KN | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP20, PLASTIC, DIP-20, Analog to Digital Converter | Analog Devices Inc | AD573SD/883B vs AD573KN |
AD573JD | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20, Analog to Digital Converter | Analog Devices Inc | AD573SD/883B vs AD573JD |