-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial Current/Voltage Output Driver with Programmable Ranges
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5750-1ACPZ-REEL | Analog Devices | PLC OUT DRIVER +/-24V 0-2.5V I | |
AD5750-1ACPZ-REEL7 | Analog Devices | PLC OUT DRIVER +/-24V 0-2.5V I | |
AD5750-1ACPZ | Analog Devices | PLC OUT DRIVER +/-24V 0-2.5V I |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5750-1ACPZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
228 In Stock |
|
$3.8750 / $9.2300 | Buy Now |
DISTI #
584-AD5750-1ACPZ
|
Mouser Electronics | Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range RoHS: Compliant | 270 |
|
$3.8700 / $8.2400 | Buy Now |
|
Analog Devices Inc | PLC OUT DRIVER +/-24V 0-2.5V I Package Multiple: 1 | 46 |
|
$3.1000 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5750-1ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5750-1ACPZ
Analog Devices Inc
Industrial Current/Voltage Output Driver with Programmable Ranges
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.015 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 6.2 mA | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |