-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial Current/Voltage Output Driver with Programmable Ranges
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5750-1BCPZ-REEL7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$5.6858 / $10.0200 | Buy Now |
DISTI #
584-AD5750-1BCPZR7
|
Mouser Electronics | Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range RoHS: Compliant | 1500 |
|
$5.6000 / $8.1300 | Buy Now |
|
Analog Devices Inc | PLC OUT DRIVER +/-24V 0-2.5V I Min Qty: 1500 Package Multiple: 1500 | 1800 |
|
$4.1700 / $10.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5750-1BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5750-1BCPZ-REEL7
Analog Devices Inc
Industrial Current/Voltage Output Driver with Programmable Ranges
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.015 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD5750-1BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5750-1BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5750-1BCPZ-REEL | Industrial Current/Voltage Output Driver with Programmable Ranges | Analog Devices Inc | AD5750-1BCPZ-REEL7 vs AD5750-1BCPZ-REEL |
AD5750BCPZ | Industrial Current/Voltage Output Driver with Programmable Ranges | Analog Devices Inc | AD5750-1BCPZ-REEL7 vs AD5750BCPZ |
AD5750BCPZ-REEL7 | Industrial Current/Voltage Output Driver with Programmable Ranges | Analog Devices Inc | AD5750-1BCPZ-REEL7 vs AD5750BCPZ-REEL7 |
AD5750BCPZ-REEL | IC 0.015 A BUF OR INV BASED PRPHL DRVR, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD2, LFCSP-32, Peripheral Driver | Analog Devices Inc | AD5750-1BCPZ-REEL7 vs AD5750BCPZ-REEL |