-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6688
|
Newark | Dac, 16Bit, Tssop-16, -40 To 125Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:4 Wire, Dsp, Serial, Spi, Supply Voltage Range:4.75V To 30V, -16.5V To 0V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5761RBRUZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1342 |
|
$8.3900 / $13.2600 | Buy Now |
DISTI #
AD5761RBRUZ-RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$8.0732 / $12.7500 | Buy Now |
DISTI #
584-AD5761RBRUZ-RL7
|
Mouser Electronics | Digital to Analog Converters - DAC Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/?C Reference RoHS: Compliant | 3007 |
|
$8.0700 / $12.7500 | Buy Now |
|
Analog Devices Inc | 16-BIT 1LSB, 5ppm Reference Min Qty: 1 Package Multiple: 1000 | 2601 |
|
$8.0732 / $12.7500 | Buy Now |
|
CHIPMALL.COM LIMITED | 9us SPI 1.7V~5.5V 16Bit TSSOP-16 Digital To Analog Converters (DACs) ROHS | 883 |
|
$6.8900 / $9.4050 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-16 Digital To Analog Converters (DACs) RoHS Purchase Online, Ship Immediately | 1059 |
|
$6.3275 / $8.6372 | Buy Now |
DISTI #
4017637RL
|
element14 Asia-Pacific | DAC, 16BIT, TSSOP-16, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1342 |
|
$8.9889 / $12.3698 | Buy Now |
DISTI #
4017637
|
element14 Asia-Pacific | DAC, 16BIT, TSSOP-16, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1342 |
|
$8.9889 / $13.4576 | Buy Now |
DISTI #
4017637RL
|
Farnell | DAC, 16BIT, TSSOP-16, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1342 |
|
$7.9611 / $11.5605 | Buy Now |
DISTI #
4017637
|
Farnell | DAC, 16BIT, TSSOP-16, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1342 |
|
$7.9611 / $12.5728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5761RBRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5761RBRUZ-RL7
Analog Devices Inc
Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10.5 V | |
Analog Output Voltage-Min | -10.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5761RBRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5761RBRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5761RBRUZ | Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference | Analog Devices Inc | AD5761RBRUZ-RL7 vs AD5761RBRUZ |