Part Details for AD580JH by Analog Devices Inc
Results Overview of AD580JH by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD580JH Information
AD580JH by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD580JH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9280
|
Newark | Volt Ref, To-52-3, -55 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ad580 Series, Reference Voltage Min:2.49V, Reference Voltage Max:2.51V, Initial Accuracy:75Mv, Temperature Coefficient:± 85Ppm/°C Rohs Compliant: Yes |Analog Devices AD580JH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$10.0000 / $18.0000 | Buy Now |
|
|
Analog Devices Inc | IC - 2.5V REFERENCE IC Package Multiple: 100 | 600 |
|
$7.4200 / $18.0200 | Buy Now |
|
|
Bristol Electronics | 301 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$10.9688 | Buy Now |
|
DISTI #
AD580JH
|
TME | IC: voltage reference source, 2.5V, ±0.4%, TO52, 10mA Min Qty: 1 | 0 |
|
$17.3000 / $25.0000 | RFQ |
|
|
ComSIT USA | HIGH PRECISION 2.5V IC REFERENCE Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
DISTI #
AD580JH
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$10.4700 / $10.8800 | Buy Now |
|
|
Chip Stock | Reference,Voltage, TO-52, 1.0mA(Typ.), 10mV(Max.), 350mW(Max.)@25degC | 2656 |
|
RFQ | |
|
|
Component Electronics, Inc | TO-18 | 2 |
|
$5.0000 / $7.6900 | Buy Now |
|
|
MacroQuest Electronics | STOCK | 700 |
|
$21.9200 | Buy Now |
US Tariff Estimator: AD580JH by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD580JH
AD580JH Part Data Attributes
|
|
AD580JH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD580JH
Analog Devices Inc
High Precision 2.5 V IC Reference
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | TO-52 | |
| Package Description | Bcy, Can3/4,.1 | |
| Pin Count | 3 | |
| Manufacturer Package Code | H-03-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | O-MBCY-W3 | |
| JESD-609 Code | e4 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 2.575 V | |
| Output Voltage-Min | 2.425 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN3/4,.1 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Supply Voltage-Max (Vsup) | 30 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 85 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Finish | Gold (Au) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 3% |
Alternate Parts for AD580JH
This table gives cross-reference parts and alternative options found for AD580JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD580JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MX580JCSA+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, 0.150 INCH, SOP-8 | AD580JH vs MX580JCSA+ |
| MX580JH | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3, METAL CAN, TO-52, 3 PIN | AD580JH vs MX580JH |
| MX580JCS | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, MBCY2, METAL CAN, TO-52, 3 PIN | AD580JH vs MX580JCS |
AD580JH Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures proper operation and prevents latch-up.
-
To minimize noise and interference, keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Also, use a low-pass filter on the input and output lines.
-
The AD580JH is rated for operation from -40°C to +125°C, but the device's accuracy and linearity may degrade at extreme temperatures. Ensure proper thermal management and heat sinking to maintain optimal performance.
-
Yes, the AD580JH can be used in a ratiometric configuration, where the output voltage is proportional to the input voltage and the reference voltage. This configuration can provide improved accuracy and temperature stability.
-
Calibration involves adjusting the internal offset and gain trimmers to minimize errors. Follow the calibration procedure outlined in the datasheet, and use a high-precision voltage source and multimeter to ensure accurate adjustments.