-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision 10 V IC Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD581JH-ND
|
DigiKey | IC VREF SERIES 0.3% TO5-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4089 / $25.9100 | Buy Now |
|
Analog Devices Inc | IC - 10V REFERENCE IC Min Qty: 1 Package Multiple: 1 | 489 |
|
$11.9200 / $19.6200 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 10V, 4 Pin, Metal, CAN | 6 |
|
$28.3350 | Buy Now |
DISTI #
AD581JH
|
TME | IC: voltage reference source, 10V, ±0.3%, TO5, 10mA Min Qty: 1 | 0 |
|
$21.0100 / $25.0800 | RFQ |
|
Ameya Holding Limited | IC: voltage reference source, 10V, ±0.3%, TO5, 10mA | 100 |
|
RFQ | |
|
ComSIT USA | HIGH PRECISION 10V IC REFERENCE Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3 RoHS: Not Compliant | Europe - 17 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$10.0000 / $15.3800 | Buy Now |
|
Win Source Electronics | V-Ref Precision 10V 10mA 3-Pin TO-5 Tube / IC VREF SERIES 10V TO5-3 | 6444 |
|
$13.1890 / $19.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD581JH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD581JH
Analog Devices Inc
High Precision 10 V IC Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-5 | |
Package Description | , CAN3/4,.2 | |
Pin Count | 3 | |
Manufacturer Package Code | H-03B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-T3 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.03 V | |
Output Voltage-Min | 9.97 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% |
This table gives cross-reference parts and alternative options found for AD581JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD581JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0070-0H/883 | Three Terminal Voltage Reference, 1 Output, 10V, MBCY3 | Analog Devices Inc | AD581JH vs LH0070-0H/883 |
AD581JHZ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3, LEAD FREE, TO-5, 3 PIN | Analog Devices Inc | AD581JH vs AD581JHZ |
LH0070-0H-MIL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | National Semiconductor Corporation | AD581JH vs LH0070-0H-MIL |
LH0070-0H | LH0070 - Precision 10V Reference; Package: METAL CANS; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | AD581JH vs LH0070-0H |
5962-8688201XX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | Analog Devices Inc | AD581JH vs 5962-8688201XX |
LT581JH | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | AD581JH vs LT581JH |
LH0070-0H/883C | Three Terminal Voltage Reference, 1 Output, 10V, MBCY3 | Analog Devices Inc | AD581JH vs LH0070-0H/883C |
LH0070-0H | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | National Semiconductor Corporation | AD581JH vs LH0070-0H |
LT581SH/883C | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | AD581JH vs LT581SH/883C |
LT581SH | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | AD581JH vs LT581SH |