Part Details for AD581UH by Analog Devices Inc
Overview of AD581UH by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Price & Stock for AD581UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD581UH-ND
|
DigiKey | IC VREF SERIES 0.05% TO5-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.7376 / $123.0500 | Buy Now |
|
Analog Devices Inc | IC - 10V REFERENCE IC Min Qty: 1 Package Multiple: 1 | 321 |
|
$50.0700 / $82.3200 | Buy Now |
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 10V, 4 Pin, Metal, CAN | 2 |
|
$76.7000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 10V, 4 Pin, Metal, CAN | 1 |
|
$59.2800 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 10V TO5-3 | 321 |
|
RFQ | |
|
ComSIT USA | HIGH PRECISION 10V IC REFERENCE Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3 RoHS: Not Compliant | Europe - 4 |
|
RFQ | |
DISTI #
AD581UH
|
Direct Components, Inc. | V-Ref Precision 10V 10mA 3-Pin TO-5 Tube | 200 |
|
RFQ |
Part Details for AD581UH
AD581UH CAD Models
AD581UH Part Data Attributes:
|
AD581UH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD581UH
Analog Devices Inc
High Precision 10 V IC Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-5 | |
Package Description | , CAN3/4,.2 | |
Pin Count | 3 | |
Manufacturer Package Code | H-03B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-T3 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% |
Alternate Parts for AD581UH
This table gives cross-reference parts and alternative options found for AD581UH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD581UH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0070-2H/883 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3, METAL CAN, TO-5, 3 PIN | Texas Instruments | AD581UH vs LH0070-2H/883 |
LH0070-2H/883B | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-5, 3 PIN, Voltage Reference | National Semiconductor Corporation | AD581UH vs LH0070-2H/883B |
AD581LH/+ | High Precision 10 V IC Reference | Analog Devices Inc | AD581UH vs AD581LH/+ |
LH0070-2H#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | AD581UH vs LH0070-2H#PBF |
LH0070-2H/883B | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3, METAL CAN, TO-5, 3 PIN | Texas Instruments | AD581UH vs LH0070-2H/883B |
5962-8688203XX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | Analog Devices Inc | AD581UH vs 5962-8688203XX |
5962-8688203XA | High Precision 10 V IC Reference | Analog Devices Inc | AD581UH vs 5962-8688203XA |
LH0070-2H/883C | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-5, 3 PIN, Voltage Reference | Linear Technology | AD581UH vs LH0070-2H/883C |
LH0070-2H | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | National Semiconductor Corporation | AD581UH vs LH0070-2H |
LH0070-2H/883 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-5, 3 PIN, Voltage Reference | National Semiconductor Corporation | AD581UH vs LH0070-2H/883 |