Part Details for AD582KH by Analog Devices Inc
Overview of AD582KH by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AD582KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$31.0495 / $35.1000 | Buy Now |
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Dual, 10 Pin, Metal, CAN | 40 |
|
$35.1000 / $38.0250 | Buy Now |
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Dual, 10 Pin, Metal, CAN | 19 |
|
$29.9295 / $33.2550 | Buy Now |
|
Rochester Electronics | Sample and Hold Circuit, 1 Func, Sample, 25us Acquisition Time, JFET, MBCY10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 51 |
|
$22.1700 / $26.0800 | Buy Now |
|
ComSIT USA | LOW COST SAMPLE AND HOLD AMPLIFIER Sample and Hold Circuit, 1 Func, Sample, 25us Acquisition Time, JFET, MBCY10 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 14 |
|
RFQ |
Part Details for AD582KH
AD582KH CAD Models
AD582KH Part Data Attributes
|
AD582KH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD582KH
Analog Devices Inc
Low-Cost Sample-and-Hold Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | TO-100, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | H-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 18 V | |
Analog Input Voltage-Min | -18 V | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for AD582KH
This table gives cross-reference parts and alternative options found for AD582KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD582KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD582KH | SAMPLE AND HOLD AMPLIFIER, 25 us ACQUISITION TIME, MBCY10, TO-100, 10 PIN | Rochester Electronics LLC | AD582KH vs AD582KH |