If you like Findchips… You will love Findchips PRO. Try it Now.
Pin Programmable Precision Voltage Reference
AD584KH
2013-05-01 14:56:14.831
Analog Devices Inc
No
No
Contact Manufacturer
ANALOG DEVICES INC
TO-99
TO-99, CAN8,.2
8
H-08-1
not_compliant
EAR99
8542.39.00.01
Analog Devices Inc
5.23
Pin Programmable Precision Voltage Reference
ADDITIONAL OUTPUT VOLTAGES OF 2.5V, 5V, 7.5V ALSO AVAILABLE
THREE TERMINAL VOLTAGE REFERENCE
O-MBCY-W8
e0
1
3
8
70 °C
0.01 A
10.01 V
9.99 V
10 V
METAL
TO-99
CAN8,.2
ROUND
CYLINDRICAL
NOT APPLICABLE
Not Qualified
5.72 mm
Voltage References
1 mA
30 V
4.5 V
15 V
NO
BIPOLAR
15 ppm/°C
COMMERCIAL
Tin/Lead (Sn63Pb37)
WIRE
BOTTOM
NOT APPLICABLE
YES
0.1%
12
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD584TH Power Circuits | Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | AD584KH vs AD584TH |
186,240 of 3,262,357 parts
-1% change vs. last year10,904 of 73,489 parts
-0.54% change vs. last year985 of 4,816 parts
-0.48% change vs. last year