Part Details for AD584KH by Analog Devices Inc
Results Overview of AD584KH by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD584KH Information
AD584KH by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD584KH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | PROGRAMMABLE V REF. Package Multiple: 100 | 400 |
|
$33.2400 / $54.8200 | Buy Now |
|
|
ComSIT USA | PIN PROGRAMMABLE, PRECISION VOLTAGE REFERENCE Three Terminal Voltage Reference, 3 Output, 10V, Trim/Adjustable, BIPolar, MBCY8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: AD584KH by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD584KH
AD584KH Part Data Attributes
|
|
AD584KH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD584KH
Analog Devices Inc
Pin Programmable Precision Voltage Reference
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-99 | |
| Package Description | To-99, Can8,.2 | |
| Pin Count | 8 | |
| Manufacturer Package Code | H-08-1 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Additional Output Voltages Of 2.5v, 5v, 7.5v Also Available | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 10.01 V | |
| Output Voltage-Min | 9.99 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Metal | |
| Package Code | TO-99 | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.72 Mm | |
| Supply Current-Max (Isup) | 1 Ma | |
| Supply Voltage-Max (Vsup) | 30 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 15 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.1% |
Alternate Parts for AD584KH
This table gives cross-reference parts and alternative options found for AD584KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD584KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD584TH | Analog Devices Inc | Check for Price | Pin Programmable Precision Voltage Reference | AD584KH vs AD584TH |
| AD584KN | Analog Devices Inc | Check for Price | IC 3-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDIP8, PLASTIC, DIP-8, Voltage Reference | AD584KH vs AD584KN |
AD584KH Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the power supply voltage (VCC) before applying the input voltage (VIN). This ensures that the internal voltage regulator is fully powered up before the input voltage is applied.
-
To ensure accurate voltage reference output, it is recommended to decouple the input voltage (VIN) with a 10uF capacitor and to use a low-ESR capacitor (e.g. ceramic or film capacitor) for the output capacitor (COUT). Additionally, the AD584KH should be operated within its specified temperature range and power supply voltage range.
-
The maximum allowed input voltage (VIN) for the AD584KH is 30V. Exceeding this voltage may damage the device.
-
No, the AD584KH is a voltage reference device, not a voltage regulator. It is designed to provide a stable voltage reference output, but it does not have the capability to regulate an output voltage.
-
To minimize noise and ripple on the output voltage, it is recommended to use a low-pass filter (e.g. RC filter) on the output, and to keep the output capacitor (COUT) as close as possible to the device. Additionally, the input voltage (VIN) should be well-regulated and free of noise.