-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Terminal IC Temperature Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1327
|
Newark | Temperature Transducer, 2.5Deg C, To-52, Ic Output Type:Current, Sensing Accuracy Range:± 2.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:150°C, Sensor Case Style:To-52, No. Of Pins:3Pins, Supply Voltage Min:4V Rohs Compliant: Yes |Analog Devices AD590KH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5000 / $34.3000 | Buy Now |
DISTI #
AD590KH-ND
|
DigiKey | SENSOR ANALOG -55C-150C TO52-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
82 In Stock |
|
$23.5582 / $32.9800 | Buy Now |
DISTI #
584-AD590KH
|
Mouser Electronics | Board Mount Temperature Sensors 2-Terminal IC Temperature Transducer RoHS: Compliant | 0 |
|
$24.0300 / $32.9800 | Order Now |
|
Analog Devices Inc | TEMPERATURE TRANSDUCER IC Min Qty: 1 Package Multiple: 1 | 139 |
|
$14.2700 / $32.9800 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Temperature Sensing Circuit, 4 Pin, Metal, CAN | 2 |
|
$18.7980 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 4 Pin, Metal, CAN | 1 |
|
$24.2000 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 4 Pin, Metal, CAN | 12 |
|
$27.4740 / $28.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD590KH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD590KH
Analog Devices Inc
2-Terminal IC Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | METAL CAN, TO-52, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | H-03-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TEMPERATURE COEFFICIENT 1 UA/K | |
Body Height | 3.36 mm | |
Body Length or Diameter | 5.57 mm | |
Housing | METAL | |
JESD-609 Code | e4 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD590KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD590JH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | AD590KH vs AD590JH |
5962-8757102YX | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | AD590KH vs 5962-8757102YX |
AD590LH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | AD590KH vs AD590LH |
AD590JH/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | AD590KH vs AD590JH/883B |
5962-8757101YC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | AD590KH vs 5962-8757101YC |
5962-8757101YX | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | AD590KH vs 5962-8757101YX |
AD590MH | ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, TO-52, 3 PIN | Intersil Corporation | AD590KH vs AD590MH |
5962R8757103VYA | Aerospace 2 Terminal Temperature Transducer, 1uA/°K | Analog Devices Inc | AD590KH vs 5962R8757103VYA |
AD590LH/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | AD590KH vs AD590LH/883B |
5962-8757102YC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | AD590KH vs 5962-8757102YC |