-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDT Signal Conditioner
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9719
|
Newark | Signal Conditioner, 0.05%, Dip, Signal Conditioner Type:Lvdt Signal Conditioner, Supply Voltage Min:13V, Supply Voltage Max:36V, Ic Case/Package:Dip, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Qualification:-, Bandwidth:-Rohs Compliant: No |Analog Devices AD598AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$107.0200 / $115.7300 | Buy Now |
DISTI #
AD598AD-ND
|
DigiKey | IC LVDT SIGNAL COND 20-CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
348 In Stock |
|
$122.8774 / $131.7800 | Buy Now |
DISTI #
584-AD598AD
|
Mouser Electronics | Sensor Interface LVDT IC RoHS: Not Compliant | 0 |
|
$122.3700 / $131.7600 | Order Now |
|
Analog Devices Inc | LVDT IC Min Qty: 1 Package Multiple: 1 | 78 |
|
$80.2200 / $131.7800 | Buy Now |
DISTI #
AD598AD
|
TME | IC: LVDT signal conditioner, 13÷36VDC, 4-wire LVDT, THT, CDIP20 Min Qty: 1 | 0 |
|
$102.0000 / $113.0000 | RFQ |
DISTI #
4022003
|
element14 Asia-Pacific | SIGNAL CONDITIONER, 0.05%, DIP RoHS: Not Compliant Min Qty: 1 Container: Each | 6 |
|
$130.5795 / $140.0372 | Buy Now |
DISTI #
4022003
|
Farnell | SIGNAL CONDITIONER, 0.05%, DIP RoHS: Not Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 6 |
|
$116.2175 / $130.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD598AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD598AD
Analog Devices Inc
LVDT Signal Conditioner
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | D-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 12.98 V | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal/Output Frequency | 5000 Hz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 18 rps | |
Width | 7.62 mm |