Signal Circuits
AD600ARZ
Description: Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain

Overview of AD600ARZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD600ARZ Analog Devices pARIABLE GAIN AMP IC
AD600ARZ-R7 Analog Devices VARIABLE GAIN AMP IC
AD600ARZ-RL Analog Devices VARIABLE GAIN AMP IC

Price & Stock for AD600ARZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6713
Newark Gain Amplifier, 35Mhz, Wsoic, Amplifier Type:Variable Gain, No. Of Channels:2Channels, No. Of Amplifiers:2Amplifiers, Gain Bandwidth Product:35Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD600ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $62.7400
  • 5 $61.0700
  • 10 $59.4100
  • 25 $58.5800
  • 50 $57.7500
  • 100 $54.4300
$54.4300 / $62.7400 Buy Now
DISTI # 505-AD600ARZ-ND
DigiKey IC VARIABLE GAIN 2 CIRC 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 778
In Stock
  • 1 $57.6900
  • 10 $51.1380
$51.1380 / $57.6900 Buy Now
DISTI # 584-AD600ARZ
Mouser Electronics Special Purpose Amplifiers pARIABLE GAIN AMP IC RoHS: Compliant 517
  • 1 $62.0200
  • 10 $51.1400
  • 47 $51.1300
$51.1300 / $62.0200 Buy Now
Analog Devices Inc pARIABLE GAIN AMP IC Package Multiple: 1 156
  • 1 $62.0200
  • 10 $51.1380
  • 1,000 $40.3800
$40.3800 / $62.0200 Buy Now
Bristol Electronics   12
RFQ
Rochester Electronics AD600 - Dual, Low Noise, Wideband Variable Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 234
  • 1 $59.6600
  • 25 $58.4700
  • 100 $56.0800
  • 500 $53.6900
  • 1,000 $50.7100
$50.7100 / $59.6600 Buy Now
DISTI # C1S103100157338
Chip1Stop SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube 3
  • 1 $61.1000
$61.1000 Buy Now
Win Source Electronics IC OPAMP VGA 35MHZ 16SOIC 892
  • 1 $75.5560
  • 2 $73.1950
  • 3 $70.8340
  • 4 $68.4730
  • 5 $61.3890
$61.3890 / $75.5560 Buy Now

CAD Models for AD600ARZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD600ARZ by Analog Devices Inc

AD600ARZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
LEAD FREE, MS-013AA, SOIC-16
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5.25 V
Neg Supply Voltage-Min (Vsup)
-4.75 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
28 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. AD600ARZ
    Analog Devices Inc
    Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
    VS

Alternate Parts for AD600ARZ

This table gives cross-reference parts and alternative options found for AD600ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD600ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD600AR-REEL7 SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc AD600ARZ vs AD600AR-REEL7
AD600JR SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc AD600ARZ vs AD600JR
AD600ARZ-REEL SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc AD600ARZ vs AD600ARZ-REEL
AD600JRZ-RL Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain Analog Devices Inc AD600ARZ vs AD600JRZ-RL
AD600JRZ-REEL7 SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc AD600ARZ vs AD600JRZ-REEL7
Part Number Description Manufacturer Compare
VCA820IDR 150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85 Texas Instruments AD600ARZ vs VCA820IDR
AD600JR SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc AD600ARZ vs AD600JR
VCA820IDGSTG4 150MHz BW with linear in dB gain control variable gain amplifier 10-VSSOP -40 to 85 Texas Instruments AD600ARZ vs VCA820IDGSTG4
AD600JRZ-RL Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain Analog Devices Inc AD600ARZ vs AD600JRZ-RL
VCA820IDGST 150MHz BW with linear in dB gain control variable gain amplifier 10-VSSOP -40 to 85 Texas Instruments AD600ARZ vs VCA820IDGST
VCA820IDRG4 150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85 Texas Instruments AD600ARZ vs VCA820IDRG4
VCA820IDG4 150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85 Texas Instruments AD600ARZ vs VCA820IDG4
VCA821IDGST Wideband, > 40dB Adjust Range, Linear in dB Variable Gain Amplifier 10-VSSOP -40 to 85 Texas Instruments AD600ARZ vs VCA821IDGST
VCA820IDGSR 150MHz BW with linear in dB gain control variable gain amplifier 10-VSSOP -40 to 85 Texas Instruments AD600ARZ vs VCA820IDGSR
AD600AR-REEL7 SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc AD600ARZ vs AD600AR-REEL7

Related Parts for AD600ARZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD600ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD600ARZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD600ARZ would you like to use for your alert(s)?
  • Please alert me when AD600ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD600ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD600ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD600ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD600ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD600ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: