-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6714
|
Newark | Gain Amplifier, 35Mhz, Wsoic, Amplifier Type:Variable Gain, No. Of Channels:2Channels, No. Of Amplifiers:2Amplifiers, Gain Bandwidth Product:35Mhz, Operating Temperature Min:0°C, Operating Temperature Max:70°C, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD600JRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$45.9700 / $54.5600 | Buy Now |
DISTI #
AD600JRZ-ND
|
DigiKey | IC VARIABLE GAIN 2 CIRC 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
73 In Stock |
|
$44.2089 / $52.4800 | Buy Now |
DISTI #
584-AD600JRZ
|
Mouser Electronics | Special Purpose Amplifiers VARIABLE GAIN AMP. IC RoHS: Compliant | 32 |
|
$44.2000 / $52.4600 | Buy Now |
|
Analog Devices Inc | VARIABLE GAIN AMP. IC Min Qty: 1 Package Multiple: 1 | 15 |
|
$31.0800 / $52.4800 | Buy Now |
|
Rochester Electronics | Dual, Low Noise, Wideband Variable Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$39.0300 / $45.9200 | Buy Now |
DISTI #
AD600JRZ
|
Richardson RFPD | RF & MW VGA RoHS: Compliant Min Qty: 15 | 0 |
|
$41.1800 / $45.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD600JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD600JRZ
Analog Devices Inc
Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD600JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD600JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD600JR-REEL7 | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600JRZ vs AD600JR-REEL7 |
AD600AR-REEL | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600JRZ vs AD600AR-REEL |
AD600ARZ-R7 | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600JRZ vs AD600ARZ-R7 |
AD600JRZ-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AD600JRZ vs AD600JRZ-REEL7 |
AD600JRZ-REEL | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | AD600JRZ vs AD600JRZ-REEL |
AD600ARZ | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600JRZ vs AD600ARZ |
AD600JRZ-RL | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600JRZ vs AD600JRZ-RL |