-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, 90 MHz Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD603ARZ-REELCT-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2378 In Stock |
|
$11.8250 / $14.1000 | Buy Now |
DISTI #
584-AD603ARZ-R
|
Mouser Electronics | Special Purpose Amplifiers Low Noise, 90 MHz Variable Gain Amplifier RoHS: Compliant | 1662 |
|
$13.6100 / $19.4300 | Buy Now |
|
Analog Devices Inc | 13" REEL VARIABLE GAIN AMP IC Min Qty: 1 Package Multiple: 2500 | 529 |
|
$9.3500 / $20.0600 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO8 | 1145 |
|
$7.3275 / $14.6550 | Buy Now |
|
Rochester Electronics | AD603 - Low Noise, 90 Mhz Variable-Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1994 |
|
$11.7300 / $13.8000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VGA 90MHZ 8SOIC | 2976 |
|
RFQ | |
|
Win Source Electronics | Low Noise, 90 MHz Variable Gain Amplifier | IC OPAMP VGA 1 CIRCUIT 8SOIC | 42807 |
|
$5.4640 / $8.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD603ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD603ARZ-REEL
Analog Devices Inc
Low Noise, 90 MHz Variable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6.3 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD603ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD603ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD603ARZ | Low Noise, 90 MHz Variable Gain Amplifier | Analog Devices Inc | AD603ARZ-REEL vs AD603ARZ |
AD603AR-REEL7 | Low Noise, 90 MHz Variable Gain Amplifier | Analog Devices Inc | AD603ARZ-REEL vs AD603AR-REEL7 |
AD603AR-REEL | Low Noise, 90 MHz Variable Gain Amplifier | Analog Devices Inc | AD603ARZ-REEL vs AD603AR-REEL |