Part Details for AD607ARSZ by Analog Devices Inc
Overview of AD607ARSZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AD607ARSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3497
|
Newark | Rf Mixer, 3V Receiver, 500Mhz, Ssop-20, Frequency Min:0Hz, Frequency Max:500Mhz, Supply Voltage Min:2.92V, Supply Voltage Max:5.5V, Rf Ic Case Style:Ssop, No. Of Pins:20Pins, Operating Temperature Min:-25°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD607ARSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$8.6100 / $10.1700 | Buy Now |
DISTI #
505-AD607ARSZ-ND
|
DigiKey | IC LIN RCVR IF SUBSYS LP 20-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
669 In Stock |
|
$8.0329 / $12.6800 | Buy Now |
DISTI #
584-AD607ARSZ
|
Mouser Electronics | RF Mixer LINEAR IF SUBSYSTEM RoHS: Compliant | 592 |
|
$8.1900 / $9.7800 | Buy Now |
|
Analog Devices Inc | LINEAR IF SUBSYSTEM Min Qty: 1 Package Multiple: 66 | 136 |
|
$5.9800 / $12.6800 | Buy Now |
|
Bristol Electronics | 1277 |
|
RFQ | ||
|
Quest Components | BASEBAND CIRCUIT, PDSO20 | 12 |
|
$8.2600 / $12.3900 | Buy Now |
|
Quest Components | BASEBAND CIRCUIT, PDSO20 | 16 |
|
$11.1150 / $12.5044 | Buy Now |
|
Rochester Electronics | AD607 - Low Power Mixer 3V Receiver IF Substystem RoHS: Compliant Status: Active Min Qty: 1 | 101 |
|
$7.4100 / $8.7200 | Buy Now |
|
Ameya Holding Limited | AD607ARSZ, 12MHz 上-下变频器和混频器电路, 2.92 → 5.5 V, 20针 SSOP封装 | 134 |
|
RFQ | |
DISTI #
4030420
|
element14 Asia-Pacific | RF MIXER, 3V RECEIVER, 500MHZ, SSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 99 |
|
$8.4193 / $10.2870 | Buy Now |
Part Details for AD607ARSZ
AD607ARSZ CAD Models
AD607ARSZ Part Data Attributes
|
AD607ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD607ARSZ
Analog Devices Inc
Low Power Mixer/AGC/RSSI 3V Receiver IF Subsystem
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |