-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_00105419
|
Arrow Electronics | INST Amp Single ±18V 8-Pin SOIC N T/R Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Date Code: 2310 | Europe - 3750 |
|
$7.7820 | Buy Now |
DISTI #
A01:0375_00105419
|
Arrow Electronics | INST Amp Single ±18V 8-Pin SOIC N T/R Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks Date Code: 2312 | Asia - 3750 |
|
$7.7910 | Buy Now |
DISTI #
V72:2272_06209386
|
Arrow Electronics | INST Amp Single ±18V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2222 Container: Cut Strips | Americas - 258 |
|
$8.1580 / $11.2930 | Buy Now |
DISTI #
AD620ARZ-REEL7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5632 In Stock |
|
$8.2451 / $11.9400 | Buy Now |
DISTI #
73508489
|
Verical | INST Amp Single ±18V 8-Pin SOIC N T/R Min Qty: 750 Package Multiple: 750 Date Code: 2310 | Americas - 3750 |
|
$7.7820 | Buy Now |
DISTI #
27120358
|
Verical | INST Amp Single ±18V 8-Pin SOIC N T/R Min Qty: 750 Package Multiple: 750 | Americas - 3750 |
|
$8.9298 / $9.5836 | Buy Now |
DISTI #
62284960
|
Verical | INST Amp Single ±18V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 258 |
|
$8.1580 / $11.2930 | Buy Now |
DISTI #
60AK6719
|
Newark | Instrumentation Amp, 1Mhz, 130Db, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:30Μv, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 2.3V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:130Db, Product Range:-Rohs Compliant: Yes |Analog Devices AD620ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1075 |
|
$9.8200 / $13.8300 | Buy Now |
DISTI #
584-AD620ARZ-R7
|
Mouser Electronics | Instrumentation Amplifiers Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000 RoHS: Compliant | 51652 |
|
$8.1800 / $11.3800 | Buy Now |
|
Quest Components | IC,INSTRUMENTATION AMPLIFIER,SINGLE,SOP,8PIN,PLASTIC, LEAD FREE | 550 |
|
$9.2025 / $13.8038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD620ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD620ARZ-REEL7
Analog Devices Inc
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, MS-021-AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD620ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD620ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD620AR | Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000 | Analog Devices Inc | AD620ARZ-REEL7 vs AD620AR |
AD620AR-REEL7 | Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000 | Analog Devices Inc | AD620ARZ-REEL7 vs AD620AR-REEL7 |