Part Details for AD623ARMZ-REEL7 by Analog Devices Inc
Overview of AD623ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Medical Imaging
Automotive
Price & Stock for AD623ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6732
|
Newark | Instrumentation Amp, 800Khz, 110Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:200Μv, Gain Bandwidth Product:800Khz, Supply Voltage Range:2.7V To 12V, ± 2.5V To ± 6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:110Db Rohs Compliant: Yes |Analog Devices AD623ARMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1003 |
|
$3.5200 / $5.7500 | Buy Now |
DISTI #
AD623ARMZ-REEL7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5710 In Stock |
|
$3.3350 / $6.1100 | Buy Now |
DISTI #
584-AD623ARMZ-R7
|
Mouser Electronics | Instrumentation Amplifiers Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier RoHS: Compliant | 43397 |
|
$3.2900 / $5.1100 | Buy Now |
|
Analog Devices Inc | uSOIC SINGLE SUPPLY RAIL-RAIL Min Qty: 1 Package Multiple: 1000 | 4142 |
|
$3.3350 / $6.1100 | Buy Now |
DISTI #
AD623ARMZ-REEL7
|
TME | IC: operational amplifier, 800kHz, Ch: 1, MSOP8, reel,tape, IB: 25nA Min Qty: 1 | 0 |
|
$1.9700 / $2.9600 | RFQ |
|
Ameya Holding Limited | AD623 Series 12V 0.3 V/µs Rail-to-Rail Low Cost Instrumentation Amplifier-MSOP-8 | 1142 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 17nA 200uV 800kHz Single MSOP-8 Instrumentation OpAmps ROHS | 1305 |
|
$1.4959 / $2.6116 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 60 |
|
$3.4023 / $3.5569 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 20000 |
|
RFQ | |
DISTI #
4019198
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 800KHZ, 110DB, MSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1003 |
|
$4.1702 / $7.3566 | Buy Now |
Part Details for AD623ARMZ-REEL7
AD623ARMZ-REEL7 CAD Models
AD623ARMZ-REEL7 Part Data Attributes
|
AD623ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD623ARMZ-REEL7
Analog Devices Inc
Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0275 µA | |
Bandwidth (3dB)-Nom | 0.8 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.0025 µA | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.625 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Width | 3 mm |
Alternate Parts for AD623ARMZ-REEL7
This table gives cross-reference parts and alternative options found for AD623ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD623ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD623ARMZ-REEL | Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD623ARMZ-REEL7 vs AD623ARMZ-REEL |
AD623ARM-REEL | IC INSTRUMENTATION AMPLIFIER, 650 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, MICRO, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | AD623ARMZ-REEL7 vs AD623ARM-REEL |