Part Details for AD624AD by Analog Devices Inc
Results Overview of AD624AD by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD624AD Information
AD624AD by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD624AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip Stock | Amplifier, PrecisionInstrumentation, +/-18V, 3.5mA, 25MHz, +/-50nA, 16LeadCERDIP | 155 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 1229 |
|
RFQ |
US Tariff Estimator: AD624AD by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD624AD
AD624AD Part Data Attributes
|
|
AD624AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD624AD
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP16, CERAMIC, DIP-16, Instrumentation Amplifier
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bandwidth (3dB)-Nom | 1 Mhz | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Input Offset Current-Max (IIO) | 0.035 µA | |
| Input Offset Voltage-Max | 200 µV | |
| JESD-30 Code | R-CDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.05 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.005% | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 1000 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 1000 | |
| Width | 7.62 Mm |
Alternate Parts for AD624AD
This table gives cross-reference parts and alternative options found for AD624AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD624AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD624ADZ | Analog Devices Inc | $51.5814 | High Precision, Low Noise Instrumentation Amplifier | AD624AD vs AD624ADZ |
AD624AD Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VA) first, followed by the digital supply voltage (VD). This ensures that the internal analog circuitry is powered up before the digital circuitry, which helps to prevent latch-up and ensures proper operation.
-
To minimize noise and EMI, it is recommended to follow good PCB layout practices, such as keeping the analog and digital grounds separate, using a solid ground plane, and placing the AD624AD away from high-frequency sources. Additionally, use shielding and filtering components, such as ferrite beads and capacitors, to reduce noise and EMI.
-
The maximum allowable input voltage for the AD624AD is ±15V, which is the absolute maximum rating. However, the recommended input voltage range is ±10V to ensure optimal performance and linearity.
-
The AD624AD has a built-in calibration circuit that allows for trimming of the offset voltage and gain. The calibration procedure involves applying a known input voltage and adjusting the trim pins to achieve the desired output voltage. Refer to the datasheet for the detailed calibration procedure.
-
The typical settling time of the AD624AD is 10μs to 0.01% of the final value, which is dependent on the input signal frequency and amplitude. However, this can vary depending on the specific application and operating conditions.