Part Details for AD625ADZ by Analog Devices Inc
Overview of AD625ADZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AD625ADZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD625ADZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$61.2500 | Buy Now |
DISTI #
AD625ADZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
23 In Stock |
|
$58.6689 / $68.5200 | Buy Now |
DISTI #
584-AD625ADZ
|
Mouser Electronics | Instrumentation Amplifiers PROG. GAIN IN AMP IC RoHS: Compliant | 51 |
|
$50.8800 | Buy Now |
DISTI #
V99:2348_06209535
|
Arrow Electronics | INST Amp Single ±18V 16-Pin SBCDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1817 | Americas - 6 |
|
$25.9900 / $54.5349 | Buy Now |
|
Analog Devices Inc | PROG. GAIN IN AMP IC Min Qty: 1 Package Multiple: 23 | 1316 |
|
$41.9200 / $68.5200 | Buy Now |
DISTI #
27148610
|
Verical | INST Amp Single ±18V 16-Pin SBCDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1817 | Americas - 6 |
|
$25.9900 | Buy Now |
|
Rochester Electronics | Instrumentation Amplifier, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$52.5600 / $61.8300 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for AD625ADZ
AD625ADZ CAD Models
AD625ADZ Part Data Attributes
|
AD625ADZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD625ADZ
Analog Devices Inc
Programmable Gain Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 0.65 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Length | 20.32 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.553 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
Alternate Parts for AD625ADZ
This table gives cross-reference parts and alternative options found for AD625ADZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD625ADZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8771901EX | IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, CDIP16, CERAMIC, DIP-16, Instrumentation Amplifier | Analog Devices Inc | AD625ADZ vs 5962-8771901EX |
AD625JNZ | Programmable Gain Instrumentation Amplifier | Analog Devices Inc | AD625ADZ vs AD625JNZ |
AD625SD | Programmable Gain Instrumentation Amplifier | Analog Devices Inc | AD625ADZ vs AD625SD |
AD625JN | IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Instrumentation Amplifier | Analog Devices Inc | AD625ADZ vs AD625JN |