-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Single-Supply Differential Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD626ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4590 In Stock |
|
$9.5632 / $13.8500 | Buy Now |
DISTI #
584-AD626ARZ-R7
|
Mouser Electronics | Differential Amplifiers Low Cost, Single-Supply Differential Amplifier RoHS: Compliant | 95 |
|
$8.7700 / $13.8400 | Buy Now |
|
Analog Devices Inc | SINGLE SUPPLY DIFF IN AMP Min Qty: 1 Package Multiple: 750 | 1168 |
|
$6.4100 / $13.8500 | Buy Now |
|
Rochester Electronics | AD626 - Instrumentation Amplifier, 2500uV Offset-Max, 0.1MHz Band Width, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$8.0900 / $9.5200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 100KHZ 8SOIC | 1668 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD626ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD626ARZ-REEL7
Analog Devices Inc
Low Cost, Single-Supply Differential Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common-mode Reject Ratio-Min | 55 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.015% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.22 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 100 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD626ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD626ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD626ARZ | Low Cost, Single-Supply Differential Amplifier | Analog Devices Inc | AD626ARZ-REEL7 vs AD626ARZ |
AD626AR-REEL7 | Low Cost, Single-Supply Differential Amplifier | Analog Devices Inc | AD626ARZ-REEL7 vs AD626AR-REEL7 |
AD626ARZ-REEL | Low Cost, Single-Supply Differential Amplifier | Analog Devices Inc | AD626ARZ-REEL7 vs AD626ARZ-REEL |
AD626AR | Low Cost, Single-Supply Differential Amplifier | Analog Devices Inc | AD626ARZ-REEL7 vs AD626AR |