There are no models available for this part yet.
Overview of AD627AR-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD627ARZ-RL | Analog Devices | SOIC uPower Low Cost Instrumen | |
AD627ARZ-R7 | Analog Devices | SOIC uPower Low Cost Instrumen |
Price & Stock for AD627AR-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD627 - Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.08MHz Band Width, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39 |
|
$3.7700 / $4.4400 | Buy Now |
CAD Models for AD627AR-REEL7 by Analog Devices Inc
Part Data Attributes for AD627AR-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
R-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.01 µA
|
Bandwidth (3dB)-Nom
|
0.08 MHz
|
Common-mode Reject Ratio-Min
|
77 dB
|
Input Offset Current-Max (IIO)
|
0.001 µA
|
Input Offset Voltage-Max
|
200 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Non-linearity-Max
|
0.001%
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.05 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Max
|
1000
|
Voltage Gain-Min
|
5
|
Voltage Gain-Nom
|
10
|
Width
|
3.9 mm
|
Alternate Parts for AD627AR-REEL7
This table gives cross-reference parts and alternative options found for AD627AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD627AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD627ARZ-REEL | INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD627AR-REEL7 vs AD627ARZ-REEL |
AD627ARZ-RL | Micropower, Single and Dual Supply R/R Instrumentation Amplifier | Analog Devices Inc | AD627AR-REEL7 vs AD627ARZ-RL |
AD627ARZ-R7 | Micropower, Single and Dual Supply R/R Instrumentation Amplifier | Analog Devices Inc | AD627AR-REEL7 vs AD627ARZ-R7 |
AD627ARZ-REEL7 | INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD627AR-REEL7 vs AD627ARZ-REEL7 |
AD627AR-REEL | Micropower, Single and Dual Supply R/R Instrumentation Amplifier | Analog Devices Inc | AD627AR-REEL7 vs AD627AR-REEL |
Related Parts for AD627AR-REEL7
-
AD642LHOperational Amplifiers
-
AD627ARZInstrumentation Amplifiers
-
AD605BR-REEL7Other Analog ICs
-
ADS1274IPAPTG4Analog to Digital Converters
-
AD7537LNDigital to Analog Converters
-
ADG426BRSMultiplexers or Switches
-
ADP1109AAR-12Switching Regulator or Controllers
-
AD53513JSQPeripheral Drivers
-
ADM803SAKSZ-REELPower Management Circuits