Part Details for AD628AR-REEL7 by Analog Devices Inc
Overview of AD628AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD628ARZ | Analog Devices | Hi CM Vltg Gain Prog Diff Amp | |
AD628ARZ-R7 | Analog Devices | SOIC Hi CM Vltg Gain Prog Diff |
Price & Stock for AD628AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for AD628AR-REEL7
AD628AR-REEL7 CAD Models
AD628AR-REEL7 Part Data Attributes
|
AD628AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD628AR-REEL7
Analog Devices Inc
IC OP-AMP, 1500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.6 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 3162277.66 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD628AR-REEL7
This table gives cross-reference parts and alternative options found for AD628AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD628AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD628ARZ-RL | OP-AMP, 1500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD628AR-REEL7 vs AD628ARZ-RL |
AD628AR | OP-AMP, 1500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD628AR-REEL7 vs AD628AR |
AD628ARZ-R7 | High Common-Mode Voltage, Programmable Gain Difference Amplifier | Analog Devices Inc | AD628AR-REEL7 vs AD628ARZ-R7 |
AD628ARZ-REEL | OP-AMP, 1500uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD628AR-REEL7 vs AD628ARZ-REEL |