-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Common-Mode Voltage, Programmable Gain Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9724
|
Newark | Difference Amplifier, 600Khz, Nsoic, Amplifier Type:Programmable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:600Khz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices AD628ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$4.8600 / $6.5000 | Buy Now |
DISTI #
505-AD628ARZ-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1958 In Stock |
|
$3.7552 / $6.8700 | Buy Now |
DISTI #
584-AD628ARZ
|
Mouser Electronics | Differential Amplifiers High Common-Mode Voltage, Programmable Gain Difference Amplifier RoHS: Compliant | 1891 |
|
$4.9000 / $6.8700 | Buy Now |
|
Analog Devices Inc | Hi CM Vltg Gain Prog Diff Amp Min Qty: 1 Package Multiple: 98 | 392 |
|
$2.5900 / $6.8700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | DIFFERENTIAL AMPLIFIER, Single, 8 Pin, Plastic, SOP | 4 |
|
$3.7975 / $4.5570 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, Single, 8 Pin, Plastic, SOP | 2 |
|
$5.9575 / $7.1490 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, Single, 8 Pin, Plastic, SOP | 61 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, Single, 8 Pin, Plastic, SOP | 34 |
|
$6.5920 / $9.8880 | Buy Now |
|
Rochester Electronics | AD628 - High Common-Mode Voltage, Programmable Gain Difference Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$3.5500 / $4.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD628ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD628ARZ
Analog Devices Inc
High Common-Mode Voltage, Programmable Gain Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD628ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD628ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD628ARZ-REEL | OP-AMP, 1500uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD628ARZ vs AD628ARZ-REEL |
AD628ARZ-REEL7 | OP-AMP, 1500uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD628ARZ vs AD628ARZ-REEL7 |
AD628AR-REEL7 | IC OP-AMP, 1500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD628ARZ vs AD628AR-REEL7 |
AD628ARZ-R7 | OP-AMP, 1500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD628ARZ vs AD628ARZ-R7 |
AD628AR | OP-AMP, 1500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD628ARZ vs AD628AR |