Part Details for AD630BDZ by Analog Devices Inc
Overview of AD630BDZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD630BDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD630BDZ-ND
|
DigiKey | IC MOD/DEMOD BAL 2MHZ 20-CDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | MODULATOR/DEMODULATOR IC Min Qty: 1 Package Multiple: 1 | 800 |
|
$80.0900 / $139.2000 | Buy Now |
|
Rochester Electronics | AD630 - Linear, Balanced Modulator / Demodulator, Monolithic Silicon - Dual marked (AD630SD/883) RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$102.7000 / $120.8200 | Buy Now |
Part Details for AD630BDZ
AD630BDZ CAD Models
AD630BDZ Part Data Attributes
|
AD630BDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD630BDZ
Analog Devices Inc
Balanced Modulator/Demodulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Manufacturer Package Code | D-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e4 | |
Length | 27.035 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD630BDZ
This table gives cross-reference parts and alternative options found for AD630BDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD630BDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD630SD | Balanced Modulator/Demodulator | Analog Devices Inc | AD630BDZ vs AD630SD |
AD630ADZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630BDZ vs AD630ADZ |
AD630AD | IC SPECIALTY CONSUMER CIRCUIT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20, Consumer IC:Other | Analog Devices Inc | AD630BDZ vs AD630AD |
AD630SD/883B | Balanced Modulator/Demodulator | Analog Devices Inc | AD630BDZ vs AD630SD/883B |
AD630KNZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630BDZ vs AD630KNZ |
AD630KNZ | Consumer Circuit, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | AD630BDZ vs AD630KNZ |
AD630JNZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630BDZ vs AD630JNZ |