-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision, Wideband RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Tube |
|
|
19 |
|
|
|
13 |
|
|
|
1 |
|
|
|
2,969 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD637JDZ Analog Devices IncBuy Now Datasheet |
Compare Parts: |
Source Content uid | AD637JDZ | |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.43 mm | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -3 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.15 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 7 V | |
Power Supplies | +-15 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Error-Max | 0.6% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD637JDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD637JDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFC62BG Converters | Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, CDIP14, | Burr-Brown Corp | AD637JDZ vs VFC62BG |
AD7740YRMZ-REEL7 Converters | VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | AD637JDZ vs AD7740YRMZ-REEL7 |
LTC1966IMS8#PBF Converters | Precision Micropower ΔΣ RMS-to-DC Converter | Analog Devices Inc | AD637JDZ vs LTC1966IMS8#PBF |
LM2917NEP Converters | IC VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14, Analog Special Function Converter | National Semiconductor Corporation | AD637JDZ vs LM2917NEP |
LM131H/883 Converters | VOLTAGE-FREQUENCY CONVERTER, 0.01MHz, MBCY8, METAL, TO-5, 8 PIN | Texas Instruments | AD637JDZ vs LM131H/883 |
ADS1207IDGKR Converters | VOLTAGE-FREQUENCY CONVERTER, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | AD637JDZ vs ADS1207IDGKR |
LM231H Converters | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, MBCY8 | Texas Instruments | AD637JDZ vs LM231H |
LM2917N-8 Converters | IC VOLTAGE-FREQUENCY CONVERTER, PDIP8, PLASTIC, DIP-8, Analog Special Function Converter | National Semiconductor Corporation | AD637JDZ vs LM2917N-8 |
AD7741BR Converters | VOLTAGE-FREQUENCY CONVERTER, 6.144 MHz, PDSO8, SOIC-8 | Rochester Electronics LLC | AD637JDZ vs AD7741BR |
NJM4151M Converters | Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | AD637JDZ vs NJM4151M |