Part Details for AD648BQ by Rochester Electronics LLC
Overview of AD648BQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD648BQ
AD648BQ CAD Models
AD648BQ Part Data Attributes
|
AD648BQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD648BQ
Rochester Electronics LLC
DUAL OP-AMP, 1500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for AD648BQ
This table gives cross-reference parts and alternative options found for AD648BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD648BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD648SQ | DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | AD648BQ vs AD648SQ |
AD648TQ | DUAL OP-AMP, 2000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | AD648BQ vs AD648TQ |
AD648TQ | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD648BQ vs AD648TQ |
AD648TQ/883B | DUAL OP-AMP, 2000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | AD648BQ vs AD648TQ/883B |
AD648SQ/883B | DUAL OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | AD648BQ vs AD648SQ/883B |
AD648TQ/883B | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD648BQ vs AD648TQ/883B |