Datasheets
AD654JRZ by: Analog Devices Inc

Low Cost Monolithic Voltage-to-Frequency Converter

Part Details for AD654JRZ by Analog Devices Inc

Overview of AD654JRZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for AD654JRZ

Part # Distributor Description Stock Price Buy
DISTI # 60AK6760
Newark V/F Converter, 0Hz To 500Khz, 0.2%, Frequency:500Khz, Full Scale Range:0Hz To 500Khz, Linearity %:0.2%, Supply Voltage Range:4.5V To 36V, ± 5V To ± 18V, Digital Ic Case:Nsoic, No. Of Pins:8Pins, Product Range:-, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Analog Devices AD654JRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 140
  • 1 $16.4800
  • 10 $15.1200
  • 25 $13.1600
  • 50 $12.3200
  • 196 $11.4800
  • 294 $11.3200
  • 588 $11.1500
$11.1500 / $16.4800 Buy Now
DISTI # 505-AD654JRZ-ND
DigiKey IC V/F CONV 500KHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 5153
In Stock
  • 1 $15.9500
  • 10 $14.6590
  • 98 $12.3802
  • 294 $11.7726
  • 588 $11.0130
$11.0130 / $15.9500 Buy Now
DISTI # 584-AD654JRZ
Mouser Electronics Voltage to Frequency & Frequency to Voltage IC - LOW COST V/F CONV. RoHS: Compliant 9794
  • 1 $15.8000
  • 10 $13.9000
  • 25 $13.2900
  • 98 $11.8200
  • 294 $11.1700
  • 588 $10.8300
$10.8300 / $15.8000 Buy Now
DISTI # A01:0375_00005779
Arrow Electronics VFC Non-Sync 500kHz 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 Lead time: 16 Weeks Date Code: 2344 Asia - 1274
  • 98 $10.9690
  • 294 $10.5880
  • 588 $10.2550
$10.2550 / $10.9690 Buy Now
DISTI # V36:1790_06210059
Arrow Electronics VFC Non-Sync 500kHz 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2252 Americas - 386
  • 98 $11.5700
  • 294 $11.1190
  • 588 $10.7270
$10.7270 / $11.5700 Buy Now
DISTI # V99:2348_06210059
Arrow Electronics VFC Non-Sync 500kHz 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 Americas - 10
  • 1 $12.6150
  • 10 $11.4110
  • 98 $10.5090
  • 294 $10.2420
  • 588 $10.0980
$10.0980 / $12.6150 Buy Now
DISTI # 16275604
Verical VFC Non-Sync 500kHz 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 Americas - 1274
  • 98 $10.9690
  • 294 $10.5880
  • 588 $10.2550
$10.2550 / $10.9690 Buy Now
DISTI # 76082587
Verical VFC Non-Sync 500kHz 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 Date Code: 2252 Americas - 294
  • 98 $11.5700
  • 294 $11.1190
  • 588 $10.7270
$10.7270 / $11.5700 Buy Now
DISTI # 69123065
Verical VFC Non-Sync 500kHz 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2252 Americas - 10
  • 1 $12.6150
  • 10 $11.4110
  • 98 $10.5090
  • 294 $10.2420
  • 588 $10.0980
$10.0980 / $12.6150 Buy Now
Bristol Electronics   3
RFQ
Quest Components VOLTAGE TO FREQUENCY CONVERTER, 1 FUNC, 0.5MHZ, BIPOLAR, PDSO8 2
  • 1 $15.0000
  • 2 $12.5000
  • 3 $11.0000
$11.0000 / $15.0000 Buy Now
Quest Components VOLTAGE TO FREQUENCY CONVERTER, 1 FUNC, 0.5MHZ, BIPOLAR, PDSO8 24
  • 1 $20.6260
  • 13 $19.5947
$19.5947 / $20.6260 Buy Now
Rochester Electronics AD654 - Voltage to Frequency Converter, 0.5MHz, Bipolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 6
  • 1 $10.9700
  • 25 $10.7500
  • 100 $10.3100
  • 500 $9.8700
  • 1,000 $9.3200
$9.3200 / $10.9700 Buy Now
DISTI # AD654JRZ
TME IC: U/f converter, 20mA, 5÷36VDC, SO8, 0.03% Min Qty: 1 68
  • 1 $8.6700
  • 3 $8.0500
  • 10 $7.0700
  • 25 $6.5900
  • 98 $6.1200
$6.1200 / $8.6700 Buy Now
Ameya Holding Limited IC: U/f converter, 20mA, 5÷36VDC, SO8, 0.03% 1031
RFQ
ComSIT USA LOW COST MONOLITHIC VOLTAGE-TO-FREQUENCY CONVERTER Voltage to Frequency Converter, 1 Func, 0.5MHz, Bipolar, PDSO8 RoHS: Compliant Europe - 67
RFQ
Chip 1 Exchange INSTOCK 98
RFQ
Chip1Cloud IC V-F CONVERTER MONO 8SOIC 10000
RFQ
Chips Pulse Industry Limited SOIC-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately 6
  • 1 $26.2692
  • 30 $22.1924
$22.1924 / $26.2692 Buy Now
DISTI # 4023460
Farnell V/F CONVERTER, 0HZ TO 500KHZ, 0.2% RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each 140
  • 1 $15.7071
  • 10 $13.8292
  • 98 $11.5782
  • 196 $11.3544
  • 294 $11.1181
  • 588 $10.7698
$10.7698 / $15.7071 Buy Now
LCSC 500kHz V/F SOIC-8 Voltage-to-Frequency / Frequency-to-Voltage Converters ROHS 5
  • 1 $10.2158
  • 30 $8.6304
$8.6304 / $10.2158 Buy Now
Win Source Electronics IC V-F CONVERTER MONO 8SOIC 28922
  • 6 $8.4790
  • 15 $6.9570
  • 23 $6.7400
  • 31 $6.5220
  • 40 $6.3050
  • 54 $5.6530
$5.6530 / $8.4790 Buy Now

Part Details for AD654JRZ

AD654JRZ CAD Models

AD654JRZ Part Data Attributes

AD654JRZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD654JRZ Analog Devices Inc Low Cost Monolithic Voltage-to-Frequency Converter
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Converter Type VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Linearity Error-Max (EL) 0.4%
Moisture Sensitivity Level 1
Negative Input Voltage-Max -5 V
Negative Supply Voltage-Nom -5 V
Number of Functions 1
Number of Terminals 8
Operating Frequency-Max 0.5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Positive Input Voltage-Max 1 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 3 mA
Supply Voltage-Max 36 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for AD654JRZ

This table gives cross-reference parts and alternative options found for AD654JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD654JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD654JR-REEL7 IC VOLTAGE-FREQUENCY CONVERTER, 0.5 MHz, PDSO8, SOIC-8, Analog Special Function Converter Analog Devices Inc AD654JRZ vs AD654JR-REEL7
Part Number Description Manufacturer Compare
LM331N VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 Texas Instruments AD654JRZ vs LM331N
RC4151NB Precision Voltage-to-Frequency Converter 8-PDIP 0 to 70 Texas Instruments AD654JRZ vs RC4151NB
TC9400CPD Voltage to Frequency Converter, PDIP14 Teledyne Technologies Inc AD654JRZ vs TC9400CPD
TC9401EJD Voltage to Frequency Converter, 1 Func, 0.1MHz, CMOS, CDIP14 Microchip Technology Inc AD654JRZ vs TC9401EJD
TC9401CPD VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP14, PLASTIC, DIP-14 Microchip Technology Inc AD654JRZ vs TC9401CPD
5962-8980501CX IC RMS TO DC CONVERTER, CDIP14, HERMETIC SEALED, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Special Function Converter Analog Devices Inc AD654JRZ vs 5962-8980501CX
AD654JR-REEL7 IC VOLTAGE-FREQUENCY CONVERTER, 0.5 MHz, PDSO8, SOIC-8, Analog Special Function Converter Analog Devices Inc AD654JRZ vs AD654JR-REEL7
LM331N/NOPB Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70 Texas Instruments AD654JRZ vs LM331N/NOPB
AD654JN Low Cost Monolithic Voltage-to-Frequency Converter Analog Devices Inc AD654JRZ vs AD654JN
AD654JN/+ IC VOLTAGE-FREQUENCY CONVERTER, 0.5 MHz, PDIP8, MINI, PLASTIC, DIP-8, Analog Special Function Converter Analog Devices Inc AD654JRZ vs AD654JN/+

AD654JRZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD654JRZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD654JRZ by Analog Devices Inc

  • Please alert me when AD654JRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD654JRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD654JRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD654JRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD654JRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD654JRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: