Part Details for AD704AR-16-REEL7 by Analog Devices Inc
Overview of AD704AR-16-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD704AR-16-REEL7
AD704AR-16-REEL7 CAD Models
AD704AR-16-REEL7 Part Data Attributes
|
AD704AR-16-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD704AR-16-REEL7
Analog Devices Inc
IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Min | 98 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 150000 | |
Width | 7.5 mm |
Alternate Parts for AD704AR-16-REEL7
This table gives cross-reference parts and alternative options found for AD704AR-16-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD704AR-16-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD704JRZ-16 | Picoampere Input Current Quad Bipolar Op Amp | Analog Devices Inc | AD704AR-16-REEL7 vs AD704JRZ-16 |
AD704ARZ-16 | Picoampere Input Current Quad Bipolar Op Amp | Analog Devices Inc | AD704AR-16-REEL7 vs AD704ARZ-16 |
AD704AR-16 | Picoampere Input Current Quad Bipolar Op Amp | Analog Devices Inc | AD704AR-16-REEL7 vs AD704AR-16 |
AD704JR-16-REEL | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD704AR-16-REEL7 vs AD704JR-16-REEL |