Datasheets
AD704AR-16 by:

QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16

Part Details for AD704AR-16 by Rochester Electronics LLC

Overview of AD704AR-16 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AD704AR-16

AD704AR-16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD704AR-16 Part Data Attributes

AD704AR-16 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD704AR-16 Rochester Electronics LLC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0004 µA
Common-mode Reject Ratio-Nom 128 dB
Input Offset Voltage-Max 250 µV
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 2.65 mm
Slew Rate-Nom 0.15 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 800
Width 7.5 mm

Alternate Parts for AD704AR-16

This table gives cross-reference parts and alternative options found for AD704AR-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD704AR-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD704JRZ-16 Picoampere Input Current Quad Bipolar Op Amp Analog Devices Inc AD704AR-16 vs AD704JRZ-16
AD704ARZ-16 Picoampere Input Current Quad Bipolar Op Amp Analog Devices Inc AD704AR-16 vs AD704ARZ-16
AD704AR-16-REEL7 IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier Analog Devices Inc AD704AR-16 vs AD704AR-16-REEL7
AD704AR-16 Picoampere Input Current Quad Bipolar Op Amp Analog Devices Inc AD704AR-16 vs AD704AR-16
AD704JR-16-REEL IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier Analog Devices Inc AD704AR-16 vs AD704JR-16-REEL
Part Number Description Manufacturer Compare
AD704AR-16 Picoampere Input Current Quad Bipolar Op Amp Analog Devices Inc AD704AR-16 vs AD704AR-16
AD704AR-16-REEL7 IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier Analog Devices Inc AD704AR-16 vs AD704AR-16-REEL7
AD704JR-16-REEL IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier Analog Devices Inc AD704AR-16 vs AD704JR-16-REEL
AD704AR IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier Analog Devices Inc AD704AR-16 vs AD704AR
AD704JR IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier Analog Devices Inc AD704AR-16 vs AD704JR
AD704JRZ-16 Picoampere Input Current Quad Bipolar Op Amp Analog Devices Inc AD704AR-16 vs AD704JRZ-16
AD704ARZ-16 Picoampere Input Current Quad Bipolar Op Amp Analog Devices Inc AD704AR-16 vs AD704ARZ-16
AD704JR-/REEL IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier Analog Devices Inc AD704AR-16 vs AD704JR-/REEL

AD704AR-16 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD704AR-16 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD704AR-16 by Rochester Electronics LLC

  • Please alert me when AD704AR-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD704AR-16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD704AR-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD704AR-16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD704AR-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD704AR-16 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: