Part Details for AD7091R-8BCPZ-RL7 by Analog Devices Inc
Results Overview of AD7091R-8BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7091R-8BCPZ-RL7 Information
AD7091R-8BCPZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7091R-8BCPZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK2438
|
Newark | Adc, 12Bit, 1Msps, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD7091R-8BCPZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1147 |
|
$5.1600 / $10.9300 | Buy Now |
|
|
Analog Devices Inc | 8 chn 12 bit SAR ADC, ref(max) Min Qty: 1 Package Multiple: 1500 | 1627 |
|
$4.1300 / $10.9300 | Buy Now |
US Tariff Estimator: AD7091R-8BCPZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7091R-8BCPZ-RL7
AD7091R-8BCPZ-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7091R-8BCPZ-RL7 Part Data Attributes
|
|
AD7091R-8BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7091R-8BCPZ-RL7
Analog Devices Inc
8-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 24-Lead TSSOP
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP24,.25 | |
| Pin Count | 24 | |
| Manufacturer Package Code | CP-24-7 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.6 µs | |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 7.8 mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | SERIAL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 1 MHz | |
| Sample and Hold / Track and Hold | TRACK | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for AD7091R-8BCPZ-RL7
This table gives cross-reference parts and alternative options found for AD7091R-8BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7091R-8BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7091R-4BRUZ-RL7 | Analog Devices Inc | $4.5970 | 4-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 20-Lead TSSOP | AD7091R-8BCPZ-RL7 vs AD7091R-4BRUZ-RL7 |
| AD7476ABRMZ | Analog Devices Inc | $7.4138 | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | AD7091R-8BCPZ-RL7 vs AD7476ABRMZ |
| AD7476ABKSZ-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | AD7091R-8BCPZ-RL7 vs AD7476ABKSZ-REEL |
| ADCS7476AIMF | National Semiconductor Corporation | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | AD7091R-8BCPZ-RL7 vs ADCS7476AIMF |
| AD7476ABKSZ-500RL7 | Analog Devices Inc | Check for Price | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | AD7091R-8BCPZ-RL7 vs AD7476ABKSZ-500RL7 |
| AD7476ABRMZ-REEL | Rochester Electronics LLC | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD7091R-8BCPZ-RL7 vs AD7476ABRMZ-REEL |
| ADCS7476AIMF | Texas Instruments | Check for Price | 1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 125 | AD7091R-8BCPZ-RL7 vs ADCS7476AIMF |
| AD7091R-8BRUZ-RL7 | Analog Devices Inc | Check for Price | 8-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 24-Lead TSSOP | AD7091R-8BCPZ-RL7 vs AD7091R-8BRUZ-RL7 |
| AD7476ABRM-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | AD7091R-8BCPZ-RL7 vs AD7476ABRM-REEL |
| AD7091R-2BRUZ-RL7 | Analog Devices Inc | Check for Price | 2-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 16-Lead TSSOP | AD7091R-8BCPZ-RL7 vs AD7091R-2BRUZ-RL7 |
AD7091R-8BCPZ-RL7 Frequently Asked Questions (FAQ)
-
The AD7091R-8BCPZ-RL7 is a sensitive analog device, and proper layout and placement are crucial. It is recommended to place the device close to the analog signal source, use a solid ground plane, and keep digital signals away from the analog signals. Additionally, use short and direct traces for the analog signals, and avoid crossing digital and analog signals.
-
The AD7091R-8BCPZ-RL7 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and adjusting the internal calibration registers to achieve the desired accuracy. It is recommended to follow the calibration procedure outlined in the datasheet and to recalibrate the device periodically to maintain accuracy.
-
The recommended power-up sequence for the AD7091R-8BCPZ-RL7 is to first apply the analog power supply (AVDD) and then the digital power supply (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential damage or incorrect operation.
-
The AD7091R-8BCPZ-RL7 has a power-down mode that can be used to minimize power consumption when the device is not in use. To enter power-down mode, the SHDN pin should be driven low. In power-down mode, the device's power consumption is significantly reduced, but the device's internal state is retained. When exiting power-down mode, the device will return to its previous state.
-
The AD7091R-8BCPZ-RL7's analog input pins should be driven with a low-impedance source, such as an op-amp output or a low-impedance sensor. The input signal should be filtered to remove any high-frequency noise, and the input voltage should be within the specified range to ensure accurate conversions.