Part Details for AD7091RBRMZ by Analog Devices Inc
Results Overview of AD7091RBRMZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7091RBRMZ Information
AD7091RBRMZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7091RBRMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9369
|
Newark | Adc, 12Bit, 1Msps, Msop-10, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7091RBRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 274 |
|
$3.2400 / $6.3800 | Buy Now |
|
|
Analog Devices Inc | 1 channel 12bit SAR ADC, ref ( Package Multiple: 50 | 1719 |
|
$2.6800 / $7.0900 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$7.3125 / $9.7500 | Buy Now |
|
DISTI #
AD7091RBRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.7500 / $3.9100 | Buy Now |
|
|
Win Source Electronics | 1 MSPS, Ultralow Power, 12-Bit ADC in 10-Lead LFCSP and MSOP | IC ADC 12BIT SAR 10MSOP | 3600 |
|
$3.8602 / $4.9860 | Buy Now |
US Tariff Estimator: AD7091RBRMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7091RBRMZ
AD7091RBRMZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7091RBRMZ Part Data Attributes
|
|
AD7091RBRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7091RBRMZ
Analog Devices Inc
1 MSPS, Ultralow Power, 12-Bit ADC in 10-Lead LFCSP and MSOP
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | TSSOP, TSSOP10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.65 µs | |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | SERIAL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 MHz | |
| Sample and Hold / Track and Hold | TRACK | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
Alternate Parts for AD7091RBRMZ
This table gives cross-reference parts and alternative options found for AD7091RBRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7091RBRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7091RBCPZ-RL7 | Analog Devices Inc | $5.7024 | 1 MSPS, Ultralow Power, 12-Bit ADC in 10-Lead LFCSP and MSOP | AD7091RBRMZ vs AD7091RBCPZ-RL7 |
AD7091RBRMZ Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the AVDD and DVDD pins, and keep the decoupling capacitors close to the pins.
-
To optimize the AD7091RBRMZ for low-power operation, use the lowest possible clock frequency, disable the internal reference voltage, and use the power-down mode when not converting. Additionally, consider using a lower voltage supply and reducing the conversion rate.
-
The recommended calibration procedure for the AD7091RBRMZ involves a two-point calibration, where the device is calibrated at two known input voltages, typically 0V and the full-scale voltage. The calibration coefficients are then calculated and stored in the device's registers.
-
To handle the internal oscillator clock frequency variation, use a crystal oscillator or an external clock source, or implement a clock frequency compensation algorithm in the system's firmware. Additionally, consider using a clock frequency trimming mechanism to adjust the internal oscillator frequency.
-
The recommended method for driving the AD7091RBRMZ's analog input pins is to use a low-impedance source, such as an op-amp buffer, to drive the input signal. Additionally, use a series resistor to limit the input current and prevent damage to the device.