-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Cost, High Speed, BiFET Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD712JNZ | Analog Devices | HIGH SPEED DUAL BIFET AMP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9373
|
Newark | Opamp, Dip-8, 4 Mhz, 0 To 70Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Input Bias Current:25Pa Rohs Compliant: Yes |Analog Devices AD712JNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $8.2500 | Buy Now |
DISTI #
AD712JNZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3046 In Stock |
|
$4.2869 / $9.8200 | Buy Now |
DISTI #
584-AD712JNZ
|
Mouser Electronics | Precision Amplifiers HIGH SPEED DUAL BIFET AMP RoHS: Compliant | 653 |
|
$4.7500 / $8.9500 | Buy Now |
|
Analog Devices Inc | HIGH SPEED DUAL BIFET AMP Package Multiple: 50 | 660 |
|
$4.2869 / $9.8200 | Buy Now |
DISTI #
31238620
|
Verical | Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 400 |
|
$4.8000 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 28 |
|
$5.0000 / $7.5000 | Buy Now |
|
Rochester Electronics | AD712 - High Speed BiFET Dual Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 277 |
|
$4.1700 / $4.9000 | Buy Now |
DISTI #
AD712JNZ
|
TME | IC: operational amplifier, 4MHz, Ch: 2, DIP8, ±4.5÷18VDC Min Qty: 1 | 193 |
|
$6.7700 / $8.0000 | Buy Now |
DISTI #
AD712JNZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4000 / $4.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD712JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD712JNZ
Analog Devices Inc
Precision, Low Cost, High Speed, BiFET Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0006 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 16 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 6.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD712JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD712JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD712JN/+ | IC IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,PLASTIC, Operational Amplifier | Analog Devices Inc | AD712JNZ vs AD712JN/+ |
AD712JN | DUAL OP-AMP, 4000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | AD712JNZ vs AD712JN |
AD712JN | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8, Operational Amplifier | Analog Devices Inc | AD712JNZ vs AD712JN |