-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, High Speed, BiFET Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6792
|
Newark | Op-Amp, 4Mhz, 0 To 70Deg C, Wsoic16, No. Of Channels:4Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD713JRZ-16-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 150 |
|
$11.0800 / $16.2600 | Buy Now |
DISTI #
AD713JRZ-16-REEL7CT-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2923 In Stock |
|
$9.2125 / $15.6300 | Buy Now |
DISTI #
584-AD713JRZ-16-R7
|
Mouser Electronics | Precision Amplifiers QUAD OP AMP, AD713JR RoHS: Compliant | 379 |
|
$9.8900 / $15.6200 | Buy Now |
|
Analog Devices Inc | QUAD OP AMP, AD713JR Min Qty: 1 Package Multiple: 400 | 585 |
|
$7.2500 / $15.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD713JRZ-16-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD713JRZ-16-REEL7
Analog Devices Inc
Precision, High Speed, BiFET Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0017 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 16 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 13.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 100000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD713JRZ-16-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD713JRZ-16-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD713JRZ-16 | QUAD OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Rochester Electronics LLC | AD713JRZ-16-REEL7 vs AD713JRZ-16 |
AD713JRZ-16-REEL | QUAD OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Rochester Electronics LLC | AD713JRZ-16-REEL7 vs AD713JRZ-16-REEL |
AD713JR-16-REEL7 | Precision, High Speed, BiFET Quad Op Amp | Analog Devices Inc | AD713JRZ-16-REEL7 vs AD713JR-16-REEL7 |
AD713JRZ-16-REEL7 | QUAD OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Rochester Electronics LLC | AD713JRZ-16-REEL7 vs AD713JRZ-16-REEL7 |
AD713JR-16 | QUAD OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | AD713JRZ-16-REEL7 vs AD713JR-16 |
AD713JR-16-REEL | Precision, High Speed, BiFET Quad Op Amp | Analog Devices Inc | AD713JRZ-16-REEL7 vs AD713JR-16-REEL |
AD713JR-16-REEL | QUAD OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | AD713JRZ-16-REEL7 vs AD713JR-16-REEL |
AD713JRZ-16 | Precision, High Speed, BiFET Quad Op Amp | Analog Devices Inc | AD713JRZ-16-REEL7 vs AD713JRZ-16 |