-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6794
|
Newark | Adc, 16Bit, Lfcsp-Wq-24, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.6V, Supply Voltage Max:3.6V, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD7147ACPZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2182 |
|
$2.4000 / $4.3300 | Buy Now |
DISTI #
505-AD7147ACPZ-500RL7CT-ND
|
DigiKey | IC CAP TO DGT 16BIT 250K 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3386 In Stock |
|
$2.2030 / $4.3900 | Buy Now |
DISTI #
584-AD7147ACPZ-500R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized CapTouch Programmable Controller for Single-Electrode Capacitance Sensors RoHS: Compliant | 0 |
|
$2.2000 / $4.0600 | Order Now |
|
Analog Devices Inc | CAPACITANCE TO DIGITAL CONVERT Min Qty: 1 Package Multiple: 500 | 678 |
|
$2.2030 / $4.3900 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Rochester Electronics | AD7147 - CapTouch Programmable Controller RoHS: Compliant Status: Active Min Qty: 1 | 248 |
|
$2.0300 / $2.3900 | Buy Now |
DISTI #
AD7147ACPZ-500RL7
|
TME | IC: driver, touchkey controller, SPI, LFCSP24, Ch: 13, 2.6÷3.3VDC Min Qty: 500 | 0 |
|
$2.1800 | RFQ |
|
Ameya Holding Limited | AD7147ACPZ-500RL7 16 位 电容数字转换器, 24针 LFCSP封装 | 678 |
|
RFQ | |
DISTI #
4016407
|
element14 Asia-Pacific | ADC, 16BIT, LFCSP-WQ-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2182 |
|
$2.2722 / $4.6180 | Buy Now |
DISTI #
4016407RL
|
element14 Asia-Pacific | ADC, 16BIT, LFCSP-WQ-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2182 |
|
$2.2722 / $3.3973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7147ACPZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7147ACPZ-500RL7
Analog Devices Inc
CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD7147ACPZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7147ACPZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7147ACPZ-REEL | CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors | Analog Devices Inc | AD7147ACPZ-500RL7 vs AD7147ACPZ-REEL |
AD7147ACPZ-1500RL7 | CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors | Analog Devices Inc | AD7147ACPZ-500RL7 vs AD7147ACPZ-1500RL7 |