-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Bit, 10 kSPS, Sigma-Delta ADC with 100 µs Settling and True Rail-to-Rail Buffers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7177-2BRUZ-RL7CT-ND
|
DigiKey | IC ADC 32BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
680 In Stock |
|
$23.8441 / $35.4000 | Buy Now |
DISTI #
584-AD7177-2BRUZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC 32-Bit, 10 kSPS, Sigma-Delta ADC with 100 s Settling and True Rail-to-Rail Buffers RoHS: Compliant | 1214 |
|
$23.4700 / $29.2000 | Buy Now |
|
Analog Devices Inc | 32 Bit SD-ADC, 10ksps, 2 Diff/ Min Qty: 1 Package Multiple: 1000 | 136 |
|
$23.8441 / $35.4000 | Buy Now |
|
Ameya Holding Limited | 1136 |
|
RFQ | ||
DISTI #
4240712
|
Farnell | ADC, 32BIT, 10KSPS, -40 TO 105DEG C RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$23.4382 | Buy Now |
DISTI #
4240712RL
|
Farnell | ADC, 32BIT, 10KSPS, -40 TO 105DEG C RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$23.4382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7177-2BRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7177-2BRUZ-RL7
Analog Devices Inc
32-Bit, 10 kSPS, Sigma-Delta ADC with 100 µs Settling and True Rail-to-Rail Buffers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 7.8% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.01 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |