Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Richardson RFPD | 0 | 56 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
AD7194BCPZ
AD7194BCPZ
Analog Devices Inc
No
Yes
Active
QFN
HVQCCN, LCC32,.2SQ,20
32
CP-32-12
compliant
EAR99
8542.39.00.01
Analog Devices Inc
1.78
5 V
-5 V
ADC, DELTA-SIGMA
S-XQCC-N32
e3
5 mm
3
8
24
1
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.