Part Details for AD7228KP-REEL by Analog Devices Inc
Overview of AD7228KP-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7228KP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 78 |
|
$52.8200 / $62.1500 | Buy Now |
Part Details for AD7228KP-REEL
AD7228KP-REEL CAD Models
AD7228KP-REEL Part Data Attributes
|
AD7228KP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7228KP-REEL
Analog Devices Inc
Octal, 8-Bit Voltage Out DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28A | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Linearity Error-Max (EL) | 0.391% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |
Alternate Parts for AD7228KP-REEL
This table gives cross-reference parts and alternative options found for AD7228KP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7228KP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7228KP | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AD7228KP-REEL vs AD7228KP |
AD7228ABPZ-REEL | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | AD7228KP-REEL vs AD7228ABPZ-REEL |
MX7228KP+T | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, 0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | AD7228KP-REEL vs MX7228KP+T |
AD7228KP | Octal, 8-Bit Voltage Out DAC | Analog Devices Inc | AD7228KP-REEL vs AD7228KP |
MX7228KP-T | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, 0.453 X 0.453 INCH, PLASTIC, LCC-28 | Maxim Integrated Products | AD7228KP-REEL vs MX7228KP-T |
AD7228KPZ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AD7228KP-REEL vs AD7228KPZ |
MX7228KP+ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, 0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | AD7228KP-REEL vs MX7228KP+ |
AD7228ABPZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | AD7228KP-REEL vs AD7228ABPZ |
AD7228KPZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | AD7228KP-REEL vs AD7228KPZ |
AD7228KP-REEL | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AD7228KP-REEL vs AD7228KP-REEL |