-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V RGB-to-NTSC/PAL Encoder with Load Detect and Input Termination Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD723ARUZ-ND
|
DigiKey | IC ENCODER RGB-NTSC/PAL 28-TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
55 In Stock |
|
$6.7971 / $10.7300 | Buy Now |
DISTI #
584-AD723ARUZ
|
Mouser Electronics | Video ICs TSSOP VIDEO ENCODER WITH TRIPLE SWITCH RoHS: Compliant | 150 |
|
$6.7900 / $10.7300 | Buy Now |
|
Analog Devices Inc | TSSOP VIDEO ENCODER WITH TRIPL Min Qty: 1 Package Multiple: 50 | 312 |
|
$6.7971 / $10.7300 | Buy Now |
|
Rochester Electronics | Color Signal Encoder, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$6.2700 / $7.3800 | Buy Now |
|
ComSIT USA | 2.7 V TO 5.5 V RGB-TO-NTSC/PAL ENCODER WITH LOAD DETECT AND INPUT TERMINATION SWITCH Color Signal Encoder, CMOS, PDSO28 RoHS: Compliant | Europe - 39 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD723ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD723ARUZ
Analog Devices Inc
2.7 V to 5.5 V RGB-to-NTSC/PAL Encoder with Load Detect and Input Termination Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 19 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD723ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD723ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD723ARUZ-REEL7 | 2.7 V to 5.5 V RGB-to-NTSC/PAL Encoder with Load Detect and Input Termination Switch | Analog Devices Inc | AD723ARUZ vs AD723ARUZ-REEL7 |
AD723ARU-REEL | IC COLOR SIGNAL ENCODER, PDSO28, TSSOP-28, Color Signal Converter | Analog Devices Inc | AD723ARUZ vs AD723ARU-REEL |
AD723ARU-REEL7 | IC COLOR SIGNAL ENCODER, PDSO28, TSSOP-28, Color Signal Converter | Analog Devices Inc | AD723ARUZ vs AD723ARU-REEL7 |