-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential/Single-Ended Input, Dual, Simultaneous Sampling, 2 MSPS, 12-Bit, 3-Channel SAR A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6824
|
Newark | Adc, 12-Bit, 2Msps, Lfcsp-32, Resolution (Bits):12Bit, Sampling Rate:2Msps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices AD7266BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.7900 / $12.7300 | Buy Now |
DISTI #
AD7266BCPZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11 In Stock |
|
$7.7508 / $12.2400 | Buy Now |
DISTI #
584-AD7266BCPZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 2 MSPS, 12-Bit, 3Chan Sars ADC I.C. RoHS: Compliant | 87 |
|
$7.6900 / $12.2400 | Buy Now |
|
Analog Devices Inc | Dual 2 MSPS, 12-Bit, 3Chan Sar Min Qty: 1 Package Multiple: 1500 | 3003 |
|
$5.2200 / $12.2400 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Ameya Holding Limited | IC ADC 12BIT 2MSPS 3CH 32LFCSP | 4503 |
|
RFQ | |
|
Chips Pulse Industry Limited | LFCSP-32 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 109 |
|
$8.8964 / $10.8973 | Buy Now |
DISTI #
4016446RL
|
element14 Asia-Pacific | ADC, 12-BIT, 2MSPS, LFCSP-32 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.7207 / $11.8826 | Buy Now |
DISTI #
4016446
|
element14 Asia-Pacific | ADC, 12-BIT, 2MSPS, LFCSP-32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.7207 / $12.9267 | Buy Now |
DISTI #
4016446RL
|
Farnell | ADC, 12-BIT, 2MSPS, LFCSP-32 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$7.6810 / $11.2404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7266BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7266BCPZ-REEL7
Analog Devices Inc
Differential/Single-Ended Input, Dual, Simultaneous Sampling, 2 MSPS, 12-Bit, 3-Channel SAR A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.4375 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 3 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD7266BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7266BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7266BCP | IC DUAL 3-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC32, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter | Analog Devices Inc | AD7266BCPZ-REEL7 vs AD7266BCP |
AD7266BCPZ-REEL | DUAL 3-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | Analog Devices Inc | AD7266BCPZ-REEL7 vs AD7266BCPZ-REEL |
AD7266BCPZ | Differential/Single-Ended Input, Dual, Simultaneous Sampling, 2 MSPS, 12-Bit, 3-Channel SAR A/D Converter | Analog Devices Inc | AD7266BCPZ-REEL7 vs AD7266BCPZ |