Part Details for AD7266BSUZ-REEL7 by Analog Devices Inc
Results Overview of AD7266BSUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7266BSUZ-REEL7 Information
AD7266BSUZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7266BSUZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6827
|
Newark | Adc, 12-Bit, 2Msps, Tqfp-32, Resolution (Bits):12Bit, Sampling Rate:2Msps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices AD7266BSUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 588 |
|
$7.3800 / $14.2900 | Buy Now |
|
|
Analog Devices Inc | Dual 2 MSPS, 12-Bit, 3Chan Sar Min Qty: 1 Package Multiple: 500 | 2079 |
|
$5.3300 / $14.2900 | Buy Now |
|
DISTI #
AD7266BSUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$7.7100 / $7.8100 | Buy Now |
|
|
Win Source Electronics | 12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin TQFP T/R / IC ADC 12BIT 3CHAN 2MSPS 32TQFP | 4949 |
|
$6.5126 / $9.7689 | Buy Now |
US Tariff Estimator: AD7266BSUZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7266BSUZ-REEL7
AD7266BSUZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7266BSUZ-REEL7 Part Data Attributes
|
|
AD7266BSUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7266BSUZ-REEL7
Analog Devices Inc
Differential/Single-Ended Input, Dual, Simultaneous Sampling, 2 MSPS, 12-Bit, 3-Channel SAR A/D Converter
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | QFP | |
| Package Description | TQFP, TQFP32,.35SQ,32 | |
| Pin Count | 32 | |
| Manufacturer Package Code | CP-32-7 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.4375 µs | |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
| JESD-30 Code | S-PQFP-G32 | |
| JESD-609 Code | e3 | |
| Length | 7 mm | |
| Linearity Error-Max (EL) | 0.0366% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 3 | |
| Number of Bits | 12 | |
| Number of Functions | 2 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | SERIAL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP32,.35SQ,32 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 2 MHz | |
| Sample and Hold / Track and Hold | TRACK | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 mm |
Alternate Parts for AD7266BSUZ-REEL7
This table gives cross-reference parts and alternative options found for AD7266BSUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7266BSUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7266BSUZ-REEL | Analog Devices Inc | $7.3809 | Differential/Single-Ended Input, Dual, Simultaneous Sampling, 2 MSPS, 12-Bit, 3-Channel SAR A/D Converter | AD7266BSUZ-REEL7 vs AD7266BSUZ-REEL |
| AD7266ASU | Analog Devices Inc | Check for Price | IC DUAL 3-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQFP32, MS-026ABA, TQFP-32, Analog to Digital Converter | AD7266BSUZ-REEL7 vs AD7266ASU |
| AD7266BSU | Analog Devices Inc | Check for Price | IC DUAL 3-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQFP32, MS-026ABA, TQFP-32, Analog to Digital Converter | AD7266BSUZ-REEL7 vs AD7266BSU |
AD7266BSUZ-REEL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the input signals away from the digital signals and use shielding if possible.
-
The AD7266BSUZ-REEL7 has an internal calibration circuit that can be enabled by setting the CAL bit in the control register. The calibration procedure involves setting the CAL bit, waiting for the calibration to complete, and then clearing the CAL bit. Refer to the datasheet for the specific calibration procedure.
-
The AD7266BSUZ-REEL7 requires a specific power sequencing to ensure proper operation. The recommended power sequencing is to power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and then the interface clock. During power-down, the sequence should be reversed.
-
The AD7266BSUZ-REEL7 has a maximum junction temperature of 150°C. To ensure proper thermal management, it is recommended to use a heat sink or a thermal pad, and to keep the device away from heat sources. The thermal resistance of the package is 30°C/W, and the maximum power dissipation is 330mW.
-
The AD7266BSUZ-REEL7 has built-in ESD protection diodes on all pins, but it is still recommended to use external ESD protection devices if the device is exposed to harsh environments. To prevent latch-up, it is recommended to use a latch-up prevention circuit and to follow proper PCB design practices.