-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9759
|
Newark | Adc, 12Bit, 22.22Ksps, Lfcsp-20, Resolution (Bits):12Bit, Sampling Rate:22.22Ksps, Input Channel Type:Single Ended, Data Interface:2 Wire, I2C, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.8V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD7291BCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1792 |
|
$7.8700 / $11.4100 | Buy Now |
DISTI #
505-AD7291BCPZ-RL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3114 In Stock |
|
$6.9449 / $10.9700 | Buy Now |
DISTI #
584-AD7291BCPZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor RoHS: Compliant | 7092 |
|
$6.9400 / $10.9700 | Buy Now |
|
Analog Devices Inc | 8 Ch 12 bit SAR wt internal te Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$4.8000 / $10.9700 | Buy Now |
|
Bristol Electronics | 4134 |
|
RFQ | ||
|
Ameya Holding Limited | IC ADC I2C/SRL 22.22K 20LFCSP | 102 |
|
RFQ | |
DISTI #
4016465
|
element14 Asia-Pacific | ADC, 12BIT, 22.22KSPS, LFCSP-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1541 |
|
$7.3332 / $11.5803 | Buy Now |
DISTI #
4016465RL
|
element14 Asia-Pacific | ADC, 12BIT, 22.22KSPS, LFCSP-20 RoHS: Compliant Min Qty: 10 Container: Reel | 1541 |
|
$7.3332 / $10.6398 | Buy Now |
DISTI #
4016465
|
Farnell | ADC, 12BIT, 22.22KSPS, LFCSP-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1541 |
|
$7.3854 / $10.7673 | Buy Now |
DISTI #
4016465RL
|
Farnell | ADC, 12BIT, 22.22KSPS, LFCSP-20 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1541 |
|
$7.3854 / $9.8970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7291BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7291BCPZ-RL7
Analog Devices Inc
8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGD, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.02222 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD7291BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7291BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7291BCPZ | 8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor | Analog Devices Inc | AD7291BCPZ-RL7 vs AD7291BCPZ |