Part Details for AD7294BCPZRL by Analog Devices Inc
Overview of AD7294BCPZRL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7294BCPZRL | Analog Devices | 12-Bit,Multi-Channel, ADC,DAC |
Price & Stock for AD7294BCPZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7294BCPZRL-ND
|
DigiKey | IC ADC/DAC 12BIT 22.22K 56LFCSP Min Qty: 18 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2720 In Stock |
|
$16.8600 | Buy Now |
DISTI #
AD7294BCPZRLTR-ND
|
DigiKey | IC ADC/DAC 12BIT 22.22K 56LFCSP Min Qty: 18 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5875 | Buy Now |
DISTI #
584-AD7294BCPZR
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit,Multi-Channel, ADC,DAC wt Temp IC RoHS: Compliant | 0 |
|
$15.2700 | Order Now |
|
Analog Devices Inc | 12-Bit,Multi-Channel, ADC,DAC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.8300 / $17.9500 | Buy Now |
|
Rochester Electronics | AD7294 - 12-Bit Monitor and Control System With Multichannel Adc, Dacs, Temperature Sensor, and Current Sense RoHS: Compliant Status: Active Min Qty: 1 | 2720 |
|
$14.4700 / $17.0200 | Buy Now |
DISTI #
AD7294BCPZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$15.2600 | Buy Now |
Part Details for AD7294BCPZRL
AD7294BCPZRL CAD Models
AD7294BCPZRL Part Data Attributes
|
AD7294BCPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7294BCPZRL
Analog Devices Inc
12-Bit Monitor and Control System with Multichannel ADC, DACs, Temperature Sensor, and Current Sense
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, MO-220VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |