There are no models available for this part yet.
Overview of AD73311LARU by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD73311LARUZ | Analog Devices | SINGLE-CHANNEL AFE I.C. | |
AD73311LARUZ-RL7 | Analog Devices | SINGLE-CHANNEL AFE I.C. | |
AD73311LARUZ-RL | Analog Devices | SINGLE-CHANNEL AFE I.C. |
Price & Stock for AD73311LARU by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Low Cost, Low Power Cmos General Purpose Analog Front End ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2534 |
|
$4.0600 / $4.7800 | Buy Now | ||
LCSC | 3V TSSOP-20 Analog Front End (AFE) ROHS | 10 |
|
$10.0053 / $12.1928 | Buy Now |
CAD Models for AD73311LARU by Analog Devices Inc
Part Data Attributes for AD73311LARU by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP20,.25
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
0.0125 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for AD73311LARU
This table gives cross-reference parts and alternative options found for AD73311LARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73311LARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73311LARUZ-RL7 | Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311LARU vs AD73311LARUZ-RL7 |
AD73311LARU-REEL | IC SPECIALTY TELECOM CIRCUIT, PDSO20, TSSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311LARU vs AD73311LARU-REEL |
AD73311LARU-REEL7 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, TSSOP-20, Telecom IC:Other | Analog Devices Inc | AD73311LARU vs AD73311LARU-REEL7 |
Related Parts for AD73311LARU
-
ATXMEGA128A4U-MHMicrocontrollers
-
AD73311ARSOther Telecom ICs
-
TES5-4813Other Analog ICs
-
FSL136HRLXSwitching Regulator or Controllers
-
AD7918BRUZAnalog to Digital Converters
-
MAX412ESAOperational Amplifiers
-
SMD1002Power Field-Effect Transistors
-
ADSP-BF537BBCZ-5BDigital Signal Processors
-
AD7249BNZDigital to Analog Converters