-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
True Bipolar Input, Dual 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9767
|
Newark | Adc, 12Bit, 1Msps, Tssop-24, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Bipolar, Single Ended, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices AD7366BRUZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2250 |
|
$8.6000 / $14.3600 | Buy Now |
DISTI #
505-AD7366BRUZ-RL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2969 In Stock |
|
$8.7449 / $13.8100 | Buy Now |
DISTI #
584-AD7366BRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC True Bipolar Input, Dual 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC RoHS: Compliant | 2862 |
|
$8.2700 / $13.8100 | Buy Now |
|
Analog Devices Inc | 12/14 bit dual/single bip simu Min Qty: 1 Package Multiple: 1000 | 1594 |
|
$8.7449 / $13.8100 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT SAR 1MSPS 24TSSOP | 1594 |
|
RFQ | |
|
Chips Pulse Industry Limited | TSSOP-24 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 8 |
|
$11.0759 / $13.3748 | Buy Now |
DISTI #
4016493
|
element14 Asia-Pacific | ADC, 12BIT, 1MSPS, TSSOP-24 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2250 |
|
$8.6944 / $14.5152 | Buy Now |
DISTI #
4016493RL
|
element14 Asia-Pacific | ADC, 12BIT, 1MSPS, TSSOP-24 RoHS: Compliant Min Qty: 10 Container: Reel | 2250 |
|
$8.6944 / $13.3392 | Buy Now |
DISTI #
4016493
|
Farnell | ADC, 12BIT, 1MSPS, TSSOP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2250 |
|
$8.4137 / $13.7204 | Buy Now |
DISTI #
4016493RL
|
Farnell | ADC, 12BIT, 1MSPS, TSSOP-24 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2250 |
|
$8.4137 / $12.6143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7366BRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7366BRUZ-RL7
Analog Devices Inc
True Bipolar Input, Dual 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 0.61 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -16.5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 16.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7366BRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7366BRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7366BRUZ-5500RL7 | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24 | Analog Devices Inc | AD7366BRUZ-RL7 vs AD7366BRUZ-5500RL7 |
AD7366BRUZ-5 | True Bipolar Input, 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC | Analog Devices Inc | AD7366BRUZ-RL7 vs AD7366BRUZ-5 |
AD7366BRUZ-500RL7 | True Bipolar Input, Dual 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC | Analog Devices Inc | AD7366BRUZ-RL7 vs AD7366BRUZ-500RL7 |
AD7366BRUZ | True Bipolar Input, Dual 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC | Analog Devices Inc | AD7366BRUZ-RL7 vs AD7366BRUZ |
AD7366BRUZ-REEL7 | IC DUAL 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, LEAD FREE, MO-153AD, TSSOP-24, Analog to Digital Converter | Analog Devices Inc | AD7366BRUZ-RL7 vs AD7366BRUZ-REEL7 |
AD7366BRUZ-5-RL7 | True Bipolar Input, 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC | Analog Devices Inc | AD7366BRUZ-RL7 vs AD7366BRUZ-5-RL7 |