Part Details for AD737JRZ-R7 by Analog Devices Inc
Results Overview of AD737JRZ-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD737JRZ-R7 Information
AD737JRZ-R7 by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD737JRZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9439
|
Newark | Rms-Dc Converter, 0.3%, 460Khz, 170Ua, Accuracy:0.3%, Bandwidth:460Khz, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Digital Ic Case:Nsoic, No. Of Pins:8Pins, Supply Voltage Range:2.8V, -3.2V To ± 16.5V Rohs Compliant: Yes |Analog Devices AD737JRZ-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 586 |
|
$7.2900 / $12.5600 | Buy Now |
|
|
Analog Devices Inc | IC TRUE RMS/DC CONVERTER Min Qty: 1 Package Multiple: 1000 | 263 |
|
$7.3000 / $14.1800 | Buy Now |
|
|
Chip Stock | Tape&, Reel(TR)SurfaceMountGULLWINGAD737rmsdcconverter+-5V5mm160muA0C | 4320 |
|
RFQ | |
|
|
Win Source Electronics | IC TRUE RMS/DC CONV LP 8-SOIC | 2820 |
|
$6.3636 / $9.5454 | Buy Now |
US Tariff Estimator: AD737JRZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD737JRZ-R7
AD737JRZ-R7 Part Data Attributes
|
|
AD737JRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD737JRZ-R7
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | Rms To Dc Converter | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.35% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Max | -16.5 V | |
| Negative Supply Voltage-Min | -3.2 V | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 0.005 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Positive Input Voltage-Max | 1 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.21 Ma | |
| Supply Voltage-Max | 16.5 V | |
| Supply Voltage-Min | 2.8 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Error-Max | 2% | |
| Width | 3.9 Mm |
Alternate Parts for AD737JRZ-R7
This table gives cross-reference parts and alternative options found for AD737JRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD737JRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD737KRZ-R7 | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD737JRZ-R7 vs AD737KRZ-R7 |
| AD737JRZ-REEL7 | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD737JRZ-R7 vs AD737JRZ-REEL7 |
| AD737AR | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD737JRZ-R7 vs AD737AR |
| AD737KR-REEL | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD737JRZ-R7 vs AD737KR-REEL |
| AD737JR | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD737JRZ-R7 vs AD737JR |
| AD737JR | Rochester Electronics LLC | Check for Price | RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 | AD737JRZ-R7 vs AD737JR |
| AD737JR-REEL7 | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD737JRZ-R7 vs AD737JR-REEL7 |
| AD737KR | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD737JRZ-R7 vs AD737KR |
| AD737JR-5-REEL7 | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD737JRZ-R7 vs AD737JR-5-REEL7 |
| AD737KRZ-RL | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD737JRZ-R7 vs AD737KRZ-RL |
AD737JRZ-R7 Frequently Asked Questions (FAQ)
-
The AD737JRZ-R7 is a high-precision amplifier, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the input and output traces short and symmetrical, and place the amplifier close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) to minimize noise and ensure optimal performance.
-
The AD737JRZ-R7 is specified to operate from -40°C to 125°C. To ensure operation within this range, it is recommended to provide adequate heat sinking, avoid overheating, and ensure good airflow around the device. Additionally, consider using thermal interface materials and heat sinks to dissipate heat effectively.
-
The AD737JRZ-R7 requires decoupling capacitors to filter out noise and ensure stable operation. It is recommended to use 10uF and 100nF capacitors in parallel, placed as close as possible to the device's power pins. The capacitors should be rated for the operating voltage and have a low equivalent series resistance (ESR) to ensure effective noise filtering.
-
To minimize EMI and RFI, it is recommended to use a shielded enclosure, keep the AD737JRZ-R7 away from sources of electromagnetic radiation, and use EMI filters or shielding on the input and output lines. Additionally, consider using a common-mode choke or ferrite beads to filter out high-frequency noise.
-
The AD737JRZ-R7 has a relatively high input bias current, which can affect the overall system design. It is recommended to consider the input bias current when selecting input resistors and capacitors, and to ensure that the input stage is properly biased to minimize offset voltage and ensure optimal performance.