-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V, 24-Bit Sigma-Delta Mono CODEC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9448
|
Newark | Audio Codec, 24Bit, 48Ksps, Tssop, Audio Codec Type:Mono, No. Of Adcs:1, No. Of Dacs:1, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Sampling Rate:48Ksps, Audio Ic Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD74111YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$7.3100 / $10.2300 | Buy Now |
DISTI #
AD74111YRUZ-ND
|
DigiKey | IC CODEC AUDIO MONO LP 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
94 In Stock |
|
$5.5903 / $9.8600 | Buy Now |
DISTI #
584-AD74111YRUZ
|
Mouser Electronics | Interface - CODECs 2.5V 24B SigmaDelta Mono Codec RoHS: Compliant | 38 |
|
$5.5800 / $9.8400 | Buy Now |
|
Analog Devices Inc | 2.5V 24B SigmaDelta Mono Codec Min Qty: 1 Package Multiple: 96 | 3859 |
|
$3.9100 / $9.8600 | Buy Now |
DISTI #
26616441
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 3840 |
|
$5.2564 / $6.3077 | Buy Now |
|
Bristol Electronics | 2928 |
|
RFQ | ||
|
Rochester Electronics | AD74111 - 2.5 V, 24-Bit Sigma-Delta Mono CODEC RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$5.0800 / $5.9800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 11 |
|
$10.4447 | Buy Now |
DISTI #
AD74111YRUZ
|
Richardson RFPD | INTERFACE - AUDIO/VIDEO RoHS: Compliant Min Qty: 1 | 98 |
|
$5.7300 / $6.1500 | Buy Now |
|
Chip1Cloud | IC CODEC AUDIO MONO LP 16TSSOP | 10400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD74111YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD74111YRUZ
Analog Devices Inc
2.5 V, 24-Bit Sigma-Delta Mono CODEC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD74111YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD74111YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD74111YRUZ-REEL7 | 2.5 V, 24-Bit Sigma-Delta Mono CODEC | Analog Devices Inc | AD74111YRUZ vs AD74111YRUZ-REEL7 |