-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBus/I2C Digital Temperature Sensor in 6-Pin SOT with SMBus Alert and Over Temperature Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9450
|
Newark | Temperature Sensor, 125Deg C, Sot-23-6, Ic Output Type:Open Drain, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7414ARTZ-0500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 716 |
|
$1.8900 / $3.5000 | Buy Now |
DISTI #
505-AD7414ARTZ-0500RL7CT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12234 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
584-AD7414ARTZ0500R7
|
Mouser Electronics | Board Mount Temperature Sensors 0.5 C Accurate, 10-Bit Digital Temperature Sensors in SOT-23 RoHS: Compliant | 6431 |
|
$1.8200 / $3.3700 | Buy Now |
|
Analog Devices Inc | SMBus/12C 10-bit digital temp Min Qty: 1 Package Multiple: 500 | 3047 |
|
$1.6289 / $3.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 180 |
|
$1.3590 / $2.9120 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Temperature Sensing Circuit, 6 Pin, Plastic, TSOP | 400 |
|
$2.2601 / $3.6651 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 6 Pin, Plastic, TSOP | 144 |
|
$1.8200 / $3.9000 | Buy Now |
DISTI #
AD7414ARTZ05R7
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 500 | 0 |
|
$1.6500 / $1.6700 | Buy Now |
DISTI #
AD7414ARTZ0500
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 500 | 486 |
|
$1.6500 / $1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7414ARTZ-0500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7414ARTZ-0500RL7
Analog Devices Inc
SMBus/I2C Digital Temperature Sensor in 6-Pin SOT with SMBus Alert and Over Temperature Pin
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 6 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Max | 2.4 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD7414ARTZ-0500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7414ARTZ-0500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7414ART-0500RL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | AD7414ARTZ-0500RL7 vs AD7414ART-0500RL7 |
AD7414ARTZ-0REEL7 | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, PLASTIC, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD7414ARTZ-0500RL7 vs AD7414ARTZ-0REEL7 |